-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603CS-12NXGLW by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23826 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.012 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2000 |
|
$0.2438 / $0.5850 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.012 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1600 |
|
$0.3900 / $0.9750 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.012 UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 5 |
|
$0.7304 / $0.9130 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.2600 / $1.1600 | Buy Now |
|
Velocity Electronics | Our Stock | 1793 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1880 |
|
$0.6000 / $0.9200 | Buy Now |
|
LCSC | SMD1.8x1.1mm Inductors (SMD) ROHS | 17 |
|
$0.5899 / $0.6216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603CS-12NXGLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-12NXGLW
Coilcraft Inc
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Coilcraft recommends a land pattern with a pad size of 0.75 mm x 0.75 mm and a spacing of 0.5 mm between pads. The recommended land pattern is available on Coilcraft's website.
Yes, the 0603CS-12NXGLW is designed for high-frequency applications up to 1 GHz. It has a low equivalent series resistance (ESR) and a high self-resonant frequency (SRF), making it suitable for high-frequency circuits.
The 0603CS-12NXGLW has a rated operating temperature range of -40°C to +125°C. However, the inductor's performance may degrade at high temperatures, and the maximum operating temperature should be derated based on the application's requirements.
Yes, the 0603CS-12NXGLW is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The 0603CS-12NXGLW has an MSL rating of 1, which means it can withstand a maximum of 30 days at 30°C and 60% relative humidity before soldering.