-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603B103J500CT by Walsin Technology Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8814
|
Newark | Multilayer Ceramic Capacitor, 0.01 F, 5%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN 0603B103J500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2508 |
|
$0.0100 / $0.0480 | Buy Now |
DISTI #
58Y7700
|
Newark | Multilayer Ceramic Capacitor, 0.01 F, 5%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN 0603B103J500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 / $0.0100 | Buy Now |
DISTI #
1292-1382-1-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
84762 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
791-0603B103J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 50V 5% 0603 X7R RoHS: Compliant | 29780 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0603 10 nF 50 V ±5 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 52000Reel |
|
$0.0031 / $0.0036 | Buy Now |
|
Bristol Electronics | 802 |
|
RFQ | ||
|
Future Electronics | 0603 10 nF 50 V �5 % Tolerance X7R SMT Multilayer Ceramic Capacitor Min Qty: 4000 Package Multiple: 4000 |
52000 null |
|
$0.0031 / $0.0036 | Buy Now |
DISTI #
SMC-0603B103J500CT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1299 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603B103J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B103J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 0603B103J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B103J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T103J5RAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603B103J500CT vs C0603T103J5RAC7081 |
225458645536 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | 0603B103J500CT vs 225458645536 |
223858615536 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | 0603B103J500CT vs 223858615536 |
C1608X7R103JGCS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | 0603B103J500CT vs C1608X7R103JGCS |
C0603X103J5RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | 0603B103J500CT vs C0603X103J5RAL |
C0603X103J5REC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603B103J500CT vs C0603X103J5REC7081 |
C0603Y103J5RAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | 0603B103J500CT vs C0603Y103J5RAC9028 |
C0603X7R103J500NTE | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | 0603B103J500CT vs C0603X7R103J500NTE |
CL10B103JBNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | 0603B103J500CT vs CL10B103JBNO |
0603B103J500NB | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | 0603B103J500CT vs 0603B103J500NB |
The recommended soldering temperature profile for the 0603B103J500CT capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, the 0603B103J500CT capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF).
The 0603B103J500CT capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering.
Yes, the 0603B103J500CT capacitor meets the requirements of the Automotive Electronics Council (AEC) and is suitable for use in automotive applications.
The shelf life of the 0603B103J500CT capacitor is 2 years from the date of manufacture, as long as it is stored in its original packaging and under controlled environmental conditions.