Part Details for 0603B102K250CT by Walsin Technology Corporation
Results Overview of 0603B102K250CT by Walsin Technology Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603B102K250CT Information
0603B102K250CT by Walsin Technology Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 0603B102K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8075
|
Newark | Cap, 1000Pf, 25V, 10%, X7R, 0603, Reel, Capacitance:1000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Operating Temperature Min:-55°C, Rohs Compliant: Yes |WALSIN 0603B102K250CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0040 / $0.0050 | Buy Now |
DISTI #
78Y5211
|
Newark | Cap, 1000Pf, 25V, 10%, X7R, 0603, Reel, Capacitance:1000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Operating Temperature Min:-55°C, Rohs Compliant: Yes |WALSIN 0603B102K250CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5200 |
|
$0.0050 / $0.0310 | Buy Now |
DISTI #
1292-0603B102K250CTTR-ND
|
DigiKey | CAP CER 1000PF 25V X7R 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0032 | Buy Now |
DISTI #
791-0603B102K250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF +-10% 25V RoHS: Compliant | 24072 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
87340845
|
Verical | Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 12196 Package Multiple: 1 | Americas - 62570 |
|
$0.0045 / $0.0055 | Buy Now |
|
Bristol Electronics | Min Qty: 278 | 132000 |
|
$0.0015 / $0.0180 | Buy Now |
|
Bristol Electronics | 3832 |
|
RFQ | ||
|
Quest Components | 105600 |
|
$0.0021 / $0.0240 | Buy Now | |
|
Quest Components | 105600 |
|
$0.0038 / $0.0285 | Buy Now | |
DISTI #
0603B102K250CT
|
TME | Capacitor: ceramic, 1nF, 25V, X7R, ±10%, 0603 Min Qty: 1 | 27290 |
|
$0.0034 / $0.0883 | Buy Now |
Part Details for 0603B102K250CT
0603B102K250CT CAD Models
0603B102K250CT Part Data Attributes
|
0603B102K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B102K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B102K250CT
This table gives cross-reference parts and alternative options found for 0603B102K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B102K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0603KCX7R8BB102 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603B102K250CT vs CC0603KCX7R8BB102 |
MA0603XR-102K-250 | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | 0603B102K250CT vs MA0603XR-102K-250 |
CL10B102KA8ANNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | 0603B102K250CT vs CL10B102KA8ANNO |
0603B102K250NB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | 0603B102K250CT vs 0603B102K250NB |
C0603T102K3RBL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | 0603B102K250CT vs C0603T102K3RBL7040 |
0603J0250102KXR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | 0603B102K250CT vs 0603J0250102KXR |
C0603X102K3RAL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | 0603B102K250CT vs C0603X102K3RAL7040 |
MA0603XR-102K-250PR | Prosperity Dielectrics Co Ltd | Check for Price | CAP,CERAMIC,1NF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | 0603B102K250CT vs MA0603XR-102K-250PR |
C0603Y102K3RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | 0603B102K250CT vs C0603Y102K3RACTM |
0603X102K250GT-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | 0603B102K250CT vs 0603X102K250GT-C |
0603B102K250CT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the 0603B102K250CT capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the 0603B102K250CT capacitor is suitable for use in high-vibration environments due to its rugged construction and secure terminations. However, it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and soldering.
-
No, the 0603B102K250CT capacitor is rated for operation up to 125°C. Using it in an application above this temperature may affect its performance, reliability, and lifespan. Consult the manufacturer for high-temperature capacitor options.
-
The 0603B102K250CT capacitor has an MSL rating of 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment (30°C, 60% RH) before soldering.
-
Yes, the 0603B102K250CT capacitor is compliant with the European Union's RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations, ensuring it meets environmental and safety standards.