-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603B102J500CT by Walsin Technology Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7695
|
Newark | Multilayer Ceramic Capacitor, 1000 Pf, 5%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN 0603B102J500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0050 / $0.0080 | Buy Now |
DISTI #
68Y8809
|
Newark | Multilayer Ceramic Capacitor, 1000 Pf, 5%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN 0603B102J500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 985 |
|
$0.0080 / $0.0460 | Buy Now |
DISTI #
1292-1376-1-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6791 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
791-0603B102J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 50V 5% 0603 X7R RoHS: Compliant | 172 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 186 | 12000 |
|
$0.0045 / $0.0270 | Buy Now |
|
Quest Components | 9600 |
|
$0.0036 / $0.0360 | Buy Now | |
|
Quest Components | 9600 |
|
$0.0087 / $0.0435 | Buy Now | |
DISTI #
0603B102J500CT
|
IBS Electronics | 0603 1000 PF 50 V ±, 5 % TOLERANCE X7R SMT MULTILAYER CERAMIC CAPACITOR Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0033 / $0.0038 | Buy Now |
DISTI #
SMC-0603B102J500CT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7630 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603B102J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B102J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 0603B102J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B102J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X102J5RAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | 0603B102J500CT vs C0603X102J5RAL3325 |
GCM188R71H102JA37D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603B102J500CT vs GCM188R71H102JA37D |
0603A0500102JXQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | 0603B102J500CT vs 0603A0500102JXQS02A5 |
C0603C102J5RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | 0603B102J500CT vs C0603C102J5RALTM |
C0603T102J5RBC7867 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | 0603B102J500CT vs C0603T102J5RBC7867 |
C0603X102J5RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | 0603B102J500CT vs C0603X102J5RALTM |
0603X102J500SNW-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | 0603B102J500CT vs 0603X102J500SNW-A |
DM105X7R102J50AN | KYOCERA Crystal Device Corporation | Check for Price | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | 0603B102J500CT vs DM105X7R102J50AN |
C0603T102J5RAL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | 0603B102J500CT vs C0603T102J5RAL7040 |
0603H0500102JXBS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | 0603B102J500CT vs 0603H0500102JXBS02A5 |
The recommended soldering temperature profile for the 0603B102J500CT capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, the 0603B102J500CT capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF).
The 0603B102J500CT capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering.
Yes, the 0603B102J500CT capacitor meets the requirements of the Automotive Electronics Council (AEC) and is suitable for use in automotive applications.
The shelf life of the 0603B102J500CT capacitor is 2 years from the date of manufacture, as long as it is stored in its original packaging and under controlled environmental conditions.