-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06035C333K4T4A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T6238
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 13 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 06035C333K4T4A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
478-KAM15AR71H333KMCT-ND
|
DigiKey | CAP CER 0.033UF 50V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13874 In Stock |
|
$0.0126 / $0.1100 | Buy Now |
DISTI #
KAM15AR71H333KM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAM15AR71H333KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0321 / $0.0343 | Buy Now |
DISTI #
581-06035C333K4T4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71H333KM NEW GLOBAL PN 50V .033uF A 581-KAM15AR71H333KM RoHS: Compliant | 20466 |
|
$0.0130 / $0.1100 | Buy Now |
DISTI #
06035C333K4T4A
|
TME | Capacitor: ceramic, MLCC, 33nF, 50V, X7R, ±10%, SMD, 0603, 330mm Min Qty: 15000 | 0 |
|
$0.0082 | RFQ |
DISTI #
KAM15AR71H333KM
|
Avnet Abacus | Multilayer Ceramic Capacitor 0033 uF 50 V 10 X7R 0603 1608 Metric - Tape and Reel (Alt: KAM15AR71H333KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
06035C333K4T4A
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] (Alt: 06035C333K4T4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06035C333K4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C333K4T4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
The recommended soldering temperature for the 06035C333K4T4A capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the 06035C333K4T4A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The maximum operating voltage derating for the 06035C333K4T4A capacitor is 80% of the rated voltage at 125°C, and 90% of the rated voltage at 85°C.
Yes, the 06035C333K4T4A capacitor meets the requirements of the AEC-Q200 standard for automotive applications, including high reliability and resistance to environmental stresses.
The 06035C333K4T4A capacitor has a moisture sensitivity level (MSL) of 3, which means it can be exposed to a maximum of 168 hours of humidity before soldering.