-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06035C223K4Z2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8123
|
Newark | Cap, Aec-Q200, 22000Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kyocera Avx 06035C223K4Z2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1630 |
|
$0.0860 / $0.1830 | Buy Now |
DISTI #
478-KAF15AR71H223KTCT-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2113 In Stock |
|
$0.0576 / $0.3000 | Buy Now |
DISTI #
KAF15AR71H223KT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.022 ?F, 50 V, 0603 [1608 Metric], ? 10%, X7R - Tape and Reel (Alt: KAF15AR71H223KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0121 | Buy Now |
DISTI #
581-06035C223K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H223KT NW G LOB PN 50V 0.022uF X A 581-KAF15AR71H223KT RoHS: Compliant | 52328 |
|
$0.0560 / $0.3100 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.022UF, SURFACE MOUNT, 0603 | 17592 |
|
$0.0220 / $0.0676 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.022UF, SURFACE MOUNT, 0603 | 12800 |
|
$0.0338 / $0.1690 | Buy Now |
DISTI #
06035C223K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H223KT NW G LOB PN 50V 0.022uF X A 581-KAF15AR71H223KT RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0191 | Buy Now |
|
Future Electronics | 0603 22 nF 50V �10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor Min Qty: 4000 Package Multiple: 4000 |
4000 null |
|
$0.0097 / $0.0111 | Buy Now |
DISTI #
06035C223K4Z2A
|
TME | Capacitor: ceramic, MLCC, 22nF, 50V, X7R, ±10%, SMD, 0603, 180mm Min Qty: 1 | 3800 |
|
$0.0132 / $0.1949 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06035C223K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C223K4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
The recommended soldering temperature for the 06035C223K4Z2A capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the 06035C223K4Z2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The maximum operating voltage for the 06035C223K4Z2A capacitor is 50V DC.
Yes, the 06035C223K4Z2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The capacitance of the 06035C223K4Z2A capacitor decreases with increasing temperature, with a temperature coefficient of capacitance (TCC) of ±15% from -55°C to 125°C.