Part Details for 06035C104KAZ4A by KYOCERA AVX Components
Results Overview of 06035C104KAZ4A by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06035C104KAZ4A Information
06035C104KAZ4A by KYOCERA AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06035C104KAZ4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79020810
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 FlexiTerm 125°C T/R RoHS: Compliant Min Qty: 601 Package Multiple: 1 | Americas - 15000 |
|
$0.0960 / $0.1040 | Buy Now |