-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06035A220GAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8319
|
Newark | Cap, Mlcc, C0G, 22Pf, 50V, 0603, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06035A220GAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7787 |
|
$0.0560 | Buy Now |
DISTI #
55J4299
|
Newark | Cap, Mlcc, C0G, 22Pf, 50V, 0603, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06035A220GAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0660 | Buy Now |
DISTI #
96Y8319
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 pF, 50 V, 0603 [1608 Metric], ? 2%, C0G / NP0 - Product that comes on tape, but is not reeled (Alt: 96Y8319) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 7787 Partner Stock |
|
$0.0860 / $0.1140 | Buy Now |
DISTI #
KGM15ACG1H220GT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 pF, 50 V, 0603 [1608 Metric], ? 2%, C0G / NP0 - Tape and Reel (Alt: KGM15ACG1H220GT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0119 | Buy Now |
DISTI #
581-06035A220GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1H220GT NEW GLOBAL PN 50V 22pF C A 581-KGM15ACG1H220GT RoHS: Compliant | 45628 |
|
$0.0200 / $0.1200 | Buy Now |
|
Quest Components | CAP,CERAMIC,22PF,50VDC,2-% TOL,2+% TOL,C0G-TC CODE,-30,30PPM-TC | 14033 |
|
$0.0127 / $0.0784 | Buy Now |
|
Quest Components | CAP,CERAMIC,22PF,50VDC,2-% TOL,2+% TOL,C0G-TC CODE,-30,30PPM-TC | 3200 |
|
$0.0294 / $0.1470 | Buy Now |
|
Quest Components | CAP,CERAMIC,22PF,50VDC,2-% TOL,2+% TOL,C0G-TC CODE,-30,30PPM-TC | 816 |
|
$0.0486 / $0.1620 | Buy Now |
|
Quest Components | CAP,CERAMIC,22PF,50VDC,2-% TOL,2+% TOL,C0G-TC CODE,-30,30PPM-TC | 76 |
|
$0.0700 / $0.1050 | Buy Now |
DISTI #
06035A220GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1H220GT NEW GLOBAL PN 50V 22pF C A 581-KGM15ACG1H220GT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0136 / $0.0187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06035A220GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035A220GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 06035A220GAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035A220GAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC035A220GZB3SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | 06035A220GAT2A vs BC035A220GZB3SA0 |
0603RN220G500CW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | 06035A220GAT2A vs 0603RN220G500CW |
BC035A220GZB6AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | 06035A220GAT2A vs BC035A220GZB6AA3 |
0603NPO220GE2SB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | 06035A220GAT2A vs 0603NPO220GE2SB |
CE0603A-220-G050GCW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | 06035A220GAT2A vs CE0603A-220-G050GCW |
06035A220GA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | 06035A220GAT2A vs 06035A220GA72A |
BC035A220GZT3SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | 06035A220GAT2A vs BC035A220GZT3SA1 |
C0603HQN500-220GN6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 06035A220GAT2A vs C0603HQN500-220GN6P |
0603NP0220GT2AR | American Technical Ceramics Corp | Check for Price | CAP,CERAMIC,22PF,50VDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | 06035A220GAT2A vs 0603NP0220GT2AR |
BC035A220GZJ1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | 06035A220GAT2A vs BC035A220GZJ1AA0 |
The recommended soldering temperature for the 06035A220GAT2A is 260°C (500°F) for a maximum of 10 seconds.
Yes, the 06035A220GAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The maximum operating voltage for the 06035A220GAT2A is 50V DC.
Yes, the 06035A220GAT2A is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
No, the 06035A220GAT2A is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.