Part Details for 06035A101F4T2A by Kyocera AVX Components
Results Overview of 06035A101F4T2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06035A101F4T2A Information
06035A101F4T2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06035A101F4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R7779
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 06035A101F4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 | Buy Now |
DISTI #
KAM15ACG1H101FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 50 V, ? 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KAM15ACG1H101FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0778 / $0.0832 | Buy Now |
DISTI #
581-06035A101F4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG1H101FT NEW GLOBAL PN 50V 100pF A 581-KAM15ACG1H101FT RoHS: Compliant | 3302 |
|
$0.0890 / $0.4400 | Buy Now |
DISTI #
06035A101F4T2A
|
TME | Capacitor: ceramic, MLCC, 100pF, 50V, C0G (NP0), ±1%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0381 | RFQ |
DISTI #
KAM15ACG1H101FT
|
Avnet Abacus | Multilayer Ceramic Capacitor 100 pF 50 V 1 C0G NP0 0603 1608 Metric - Tape and Reel (Alt: KAM15ACG1H101FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06035A101F4T2A
06035A101F4T2A CAD Models
06035A101F4T2A Part Data Attributes
|
06035A101F4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035A101F4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
06035A101F4T2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 06035A101F4T2A capacitor is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the 06035A101F4T2A capacitor is designed to withstand high-vibration environments and is suitable for use in applications such as automotive, aerospace, and industrial control systems.
-
Yes, the 06035A101F4T2A capacitor is rated for operation up to 125°C (257°F) and is suitable for use in high-temperature applications such as automotive, industrial, and aerospace systems.
-
The equivalent series resistance (ESR) of the 06035A101F4T2A capacitor is 0.05 ohms maximum at 100 kHz and 20°C (68°F).
-
Yes, the 06035A101F4T2A capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.