-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06035A0R5CAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM5310
|
Newark | T101 Commercial Rohs Compliant: Yes |Kyocera Avx 06035A0R5CAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
Buy Now | |
DISTI #
95W9167
|
Newark | Smd Multilayer Ceramic Capacitor, 0.5 Pf, 0.25Pf, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06035A0R5CAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1267 |
|
$0.0630 / $0.0870 | Buy Now |
DISTI #
96H0658
|
Newark | Capacitor, Ceramic, 0.5Pf, 50V, C0G/Np0, 0.25Pf, 0603, Full Reel, Capacitance:0.5Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06035A0R5CAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0330 | Buy Now |
DISTI #
KGM15ACG1H0R5CT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.5 pF, 50 V, 0603 [1608 Metric], ? 0.25pF, C0G / NP0 - Tape and Reel (Alt: KGM15ACG1H0R5CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0050 / $0.0054 | Buy Now |
DISTI #
581-06035A0R5C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1H0R5CT NEW GLOBAL PN 50V 0.5pF A 581-KGM15ACG1H0R5CT RoHS: Compliant | 17338 |
|
$0.0150 / $0.1500 | Buy Now |
|
Bristol Electronics | 17968 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,500FF,50VDC,.25-PF TOL,.25+PF TOL | 8968 |
|
$0.0087 / $0.0464 | Buy Now |
|
Quest Components | CAP,CERAMIC,500FF,50VDC,.25-PF TOL,.25+PF TOL | 7974 |
|
$0.0162 / $0.0810 | Buy Now |
|
Quest Components | CAP,CERAMIC,500FF,50VDC,.25-PF TOL,.25+PF TOL | 6400 |
|
$0.0174 / $0.0870 | Buy Now |
|
Quest Components | CAP,CERAMIC,500FF,50VDC,.25-PF TOL,.25+PF TOL | 3120 |
|
$0.0606 / $0.2020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06035A0R5CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035A0R5CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 06035A0R5CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035A0R5CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC035A0R5CZB6SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | 06035A0R5CAT2A vs BC035A0R5CZB6SA0 |
BC035A0R5CZJ1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | 06035A0R5CAT2A vs BC035A0R5CZJ1AA0 |
BC035A0R5CZT9SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | 06035A0R5CAT2A vs BC035A0R5CZT9SA0 |
BC035A0R5CZT1SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | 06035A0R5CAT2A vs BC035A0R5CZT1SA0 |
06035A0R5CAT4A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | 06035A0R5CAT2A vs 06035A0R5CAT4A |
0603NPO0R5CT2SR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603, | 06035A0R5CAT2A vs 0603NPO0R5CT2SR |
500R14N0R5CV6T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603, | 06035A0R5CAT2A vs 500R14N0R5CV6T |
BC035A0R5CZT3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | 06035A0R5CAT2A vs BC035A0R5CZT3AA3 |
06035A0R5CA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, | 06035A0R5CAT2A vs 06035A0R5CA14A |
LD035A0R5CAB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | 06035A0R5CAT2A vs LD035A0R5CAB2A |
The recommended soldering temperature for the 06035A0R5CAT2A capacitor is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the 06035A0R5CAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The 06035A0R5CAT2A capacitor is rated for operation up to 125°C, but it's not recommended for use in environments exceeding 150°C without derating the voltage and current ratings.
The maximum voltage derating for the 06035A0R5CAT2A capacitor is 80% of the rated voltage at 125°C, and 50% at 150°C.
Yes, the 06035A0R5CAT2A capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.