Part Details for 06033J220GBTTR\500 by Kyocera AVX Components
Results Overview of 06033J220GBTTR\500 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06033J220GBTTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06033J220GBTTR\500-ND
|
DigiKey | CAP THIN FILM 22PF 25V 0603 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4340 | Buy Now |
DISTI #
581-06033J220GBT\500
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 22pF 2%Tol ThinF ilm 0603 RoHS: Not Compliant | 0 |
|
$0.4330 / $1.2400 | Order Now |
Part Details for 06033J220GBTTR\500
06033J220GBTTR\500 CAD Models
06033J220GBTTR\500 Part Data Attributes
|
06033J220GBTTR\500
Kyocera AVX Components
Buy Now
|
Compare Parts:
06033J220GBTTR\500
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |