Part Details for 06033J1R5BBTTR by Kyocera AVX Components
Results Overview of 06033J1R5BBTTR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06033J1R5BBTTR Information
06033J1R5BBTTR by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06033J1R5BBTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J4067
|
Newark | Capacitor, silicon Dioxide,1.5Pf,25Vdc,.1-Pf Tol,.1+Pf Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 06033J1R5BBTTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3280 / $0.3530 | Buy Now |
DISTI #
06033J1R5BBTTR-ND
|
DigiKey | CAP THIN FILM 1.5PF 25V 0603 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3780 | Buy Now |
DISTI #
06033J1R5BBTTR
|
Avnet Americas | Cap Ceramic 1.5pF 25V 0?30ppm/C 0.1pF SMD 0603 125?C T/R - Tape and Reel (Alt: 06033J1R5BBTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-06033J1R5BBTTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 1.5pF .1pFTol Th inFilm 0603 RoHS: Not Compliant | 0 |
|
$0.3760 / $0.3780 | Order Now |
DISTI #
06033J1R5BBTTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
06033J1R5BBTTR
|
Avnet Abacus | Cap Ceramic 15pF 25V 030ppmC 01pF SMD 0603 125C TR - Tape and Reel (Alt: 06033J1R5BBTTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06033J1R5BBTTR
06033J1R5BBTTR CAD Models
06033J1R5BBTTR Part Data Attributes
|
06033J1R5BBTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033J1R5BBTTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 6.6667% +Tol, 6.6667% -Tol, -/+30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.63 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |