-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06033C470KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2980
|
Newark | Ceramic Capacitor, 47Pf, 25V, X7R, 10%, 0603, Full Reel, Capacitance:47Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06033C470KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0490 | Buy Now |
DISTI #
96AC5110
|
Newark | Cap 47Pf 25Vdc X7R 10% Smd 0603 Rohs Compliant: Yes |Kyocera Avx 06033C470KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0490 | Buy Now |
DISTI #
478-12685-1-ND
|
DigiKey | CAP CER 47PF 25V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9702 In Stock |
|
$0.0233 / $0.1800 | Buy Now |
DISTI #
06033C470KAT2A
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 47 pF, 25 V, 0603 [1608 Metric], ? 10%, X7R - Tape and Reel (Alt: 06033C470KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0222 / $0.0238 | Buy Now |
DISTI #
581-06033C470KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47pF X7R 0603 10 % RoHS: Compliant | 796 |
|
$0.0240 / $0.1700 | Buy Now |
DISTI #
V72:2272_10576160
|
Arrow Electronics | Cap Ceramic 47pF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4149 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2049 Container: Cut Strips | Americas - 7218 |
|
$0.0231 / $0.0241 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Capacitor, 47 pF, 25 V, ¯Â¿Â½ 10%, X7R, 0603 [1608 Metric] RoHS: Compliant |
8000 Partner Stock |
|
$0.0234 / $0.0296 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.000047 UF, SURFACE MOUNT, 0603 | 3000 |
|
$0.0317 / $0.0704 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.000047 UF, SURFACE MOUNT, 0603 | 2776 |
|
$0.0420 / $0.2100 | Buy Now |
DISTI #
06033C470KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47pF X7R 0603 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06033C470KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033C470KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 47pF, 25V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
The recommended soldering temperature for the 06033C470KAT2A is 260°C (500°F) for a maximum of 10 seconds.
Yes, the 06033C470KAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The ESR of the 06033C470KAT2A is approximately 0.05 ohms at 100 kHz.
Yes, the 06033C470KAT2A is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
The MSL of the 06033C470KAT2A is 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.