-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 25V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06033C393KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9163
|
Newark | Multilayer Ceramic Capacitor, 0.039 F, 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06033C393KAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14725 |
|
$0.0980 / $0.2020 | Buy Now |
DISTI #
63H2591
|
Newark | Ceramic Capacitor 0.039Uf 25V, X7R, 10%, 0603, Full Reel, Capacitance:0.039Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 06033C393KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0930 | Buy Now |
DISTI #
KGM15BR71E393KT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.039 ?F, 25 V, 0603 [1608 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM15BR71E393KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0074 / $0.0079 | Buy Now |
DISTI #
581-06033C393K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR71E393KT NEW GLOBAL PN 25V 0.039u A 581-KGM15BR71E393KT RoHS: Compliant | 4179 |
|
$0.0450 / $0.3100 | Buy Now |
|
Future Electronics | 0603 39 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 20000Reel |
|
$0.0108 / $0.0115 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
06033C393KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR71E393KT NEW GLOBAL PN 25V 0.039u A 581-KGM15BR71E393KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0370 / $0.0400 | Buy Now |
DISTI #
06033C393KAT2A.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.039uF 25volts X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 0 Limited Supply - Call TTI |
|
$0.3100 | Buy Now |
|
Future Electronics | 0603 39 nF 25 V �10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor Min Qty: 4000 Package Multiple: 4000 |
20000 null |
|
$0.0108 / $0.0115 | Buy Now |
|
Future Electronics | 0603 39 nF 25 V �10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor Min Qty: 4000 Package Multiple: 4000 |
4000 null |
|
$0.0052 / $0.0060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06033C393KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033C393KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 25V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.86 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 06033C393KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033C393KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC033C393KZT3AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | 06033C393KAT2A vs BC033C393KZT3AA1 |
CMC-025/393KX0603T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | 06033C393KAT2A vs CMC-025/393KX0603T13F |
BC033C393KZT6SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | 06033C393KAT2A vs BC033C393KZT6SA3 |
BC033C393KZB1AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | 06033C393KAT2A vs BC033C393KZB1AA1 |
BC033C393KZJ3SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | 06033C393KAT2A vs BC033C393KZJ3SA2 |
BC033C393KZT6SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | 06033C393KAT2A vs BC033C393KZT6SA0 |
BC033C393KZJ9AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | 06033C393KAT2A vs BC033C393KZJ9AA0 |
CE0603A-393-K025RBW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | 06033C393KAT2A vs CE0603A-393-K025RBW |
BC033C393KZJ3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | 06033C393KAT2A vs BC033C393KZJ3AA2 |
CE0603-393-K025RB | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | 06033C393KAT2A vs CE0603-393-K025RB |
The recommended soldering temperature for the 06033C393KAT2A is 260°C (500°F) for a maximum of 10 seconds.
Yes, the 06033C393KAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The maximum operating voltage for the 06033C393KAT2A is 50V DC.
Yes, the 06033C393KAT2A is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
No, the 06033C393KAT2A is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.