-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 25V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06033C222JAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42H5345
|
Newark | Ceramic Capacitor 2200Pf, 25V, X7R, 5%, 0603, Full Reel, Capacitance:2200Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06033C222JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0710 | Buy Now |
DISTI #
KGM15AR71E222JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 25 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AR71E222JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.0047 / $0.0048 | Buy Now |
DISTI #
581-06033C222JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR71E222JT NEW GLOBAL PN 25V 2200pF A 581-KGM15AR71E222JT RoHS: Compliant | 6812 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
V79:2366_29281031
|
Arrow Electronics | Cap Ceramic 0.0022uF 25V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 3106 Package Multiple: 1 Date Code: 2146 | Americas - 44000 |
|
$0.0322 | Buy Now |
DISTI #
V72:2272_07471757
|
Arrow Electronics | Cap Ceramic 0.0022uF 25V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2125 Container: Cut Strips | Americas - 3128 |
|
$0.0785 / $0.0804 | Buy Now |
|
Future Electronics | 0603 2.2 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 28000Reel |
|
$0.0062 / $0.0068 | Buy Now |
|
Quest Components | 5624 |
|
$0.0294 / $0.1470 | Buy Now | |
|
Quest Components | 2544 |
|
$0.0354 / $0.1180 | Buy Now | |
DISTI #
06033C222JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR71E222JT NEW GLOBAL PN 25V 2200pF A 581-KGM15AR71E222JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0102 / $0.0115 | Buy Now |
|
Future Electronics | 0603 2.2 nF 25 V �5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor Min Qty: 4000 Package Multiple: 4000 |
260000 null |
|
$0.0042 / $0.0049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06033C222JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033C222JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 25V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 06033C222JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033C222JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603C222J3PT4 | Mijo Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | 06033C222JAT2A vs 0603C222J3PT4 |
0603B222J250YHW-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | 06033C222JAT2A vs 0603B222J250YHW-HS |
0603B222J250NHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | 06033C222JAT2A vs 0603B222J250NHT |
0603B222J250PHT-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | 06033C222JAT2A vs 0603B222J250PHT-HB |
BC033C222JZT9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | 06033C222JAT2A vs BC033C222JZT9AA2 |
0603RB222J250NGT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | 06033C222JAT2A vs 0603RB222J250NGT |
0603B222J250CHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | 06033C222JAT2A vs 0603B222J250CHW |
C0603X7R250-222JP6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | 06033C222JAT2A vs C0603X7R250-222JP6D |
250R14W222JV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | 06033C222JAT2A vs 250R14W222JV4T |
0603B222J250PHW-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | 06033C222JAT2A vs 0603B222J250PHW-HS |
The recommended soldering temperature for the 06033C222JAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 06033C222JAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The maximum operating voltage for the 06033C222JAT2A capacitor is 50V DC.
Yes, the 06033C222JAT2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The 06033C222JAT2A capacitor is designed to operate up to 125°C, and its capacitance value and ESR remain stable within a certain tolerance even at high temperatures.