-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2000pF, 25V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06033C202KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J3948
|
Newark | Ceramic Capacitor 2000Pf, 25V, X7R, 10%, 0603, Full Reel, Capacitance:2000Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06033C202KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0350 | Buy Now |
DISTI #
06033C202KAT2A-ND
|
DigiKey | CAP CER 2000PF 25V X7R 0603 Min Qty: 8000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0346 | Buy Now |
DISTI #
06033C202KAT2A
|
Avnet Americas | - Tape and Reel (Alt: 06033C202KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0317 / $0.0323 | Buy Now |
DISTI #
581-06033C202KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2000pF X7R 0603 10% RoHS: Compliant | 13065 |
|
$0.0310 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06033C202KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033C202KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2000pF, 25V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 06033C202KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033C202KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603Y202K3RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | 06033C202KAT2A vs C0603Y202K3RALTM |
C0603X202K25PB | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 06033C202KAT2A vs C0603X202K25PB |
C0603Y202K3RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 06033C202KAT2A vs C0603Y202K3RAC |
C0603Y202K3RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | 06033C202KAT2A vs C0603Y202K3RALTU |
0603C202K250ET | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | 06033C202KAT2A vs 0603C202K250ET |
060330250202KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 06033C202KAT2A vs 060330250202KXT |
C0603Y202K3RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 06033C202KAT2A vs C0603Y202K3RACTM |
C0603Y202K3RACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 06033C202KAT2A vs C0603Y202K3RACTU |
060330250202KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 06033C202KAT2A vs 060330250202KXR |
C0603X202K25CT | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.002uF, Surface Mount, 0603, CHIP | 06033C202KAT2A vs C0603X202K25CT |
The recommended soldering temperature for the 06033C202KAT2A capacitor is between 250°C to 260°C for a maximum of 10 seconds.
Yes, the 06033C202KAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF).
The maximum operating voltage derating for the 06033C202KAT2A capacitor is 80% of the rated voltage at 125°C, and 90% of the rated voltage at 85°C.
Yes, the 06033C202KAT2A capacitor meets the requirements for automotive applications, including AEC-Q200 qualification and compliance with RoHS and REACH regulations.
The 06033C202KAT2A capacitor has a moisture sensitivity level (MSL) of 3, which means it can be exposed to a maximum of 168 hours at 30°C and 60% relative humidity before soldering.