Part Details for 06033A102KAT2A by Kyocera AVX Components
Results Overview of 06033A102KAT2A by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06033A102KAT2A Information
06033A102KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06033A102KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4092
|
Newark | Ceramic Capacitor 1000Pf 25V, C0G, 10%, 0603, Full Reel, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06033A102KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0840 | Buy Now |
DISTI #
KGM15ACG1E102KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ? 10% , C0G (NP0) , 0603 [1608 Metric] - Tape and Reel (Alt: KGM15ACG1E102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0094 / $0.0101 | Buy Now |
DISTI #
581-06033A102K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1E102KT NEW GLOBAL PN 25V 1000pF A 581-KGM15ACG1E102KT RoHS: Compliant | 17835 |
|
$0.0410 / $0.2900 | Buy Now |
|
Bristol Electronics | 5346 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,1NF,25VDC,10-% TOL,10+% TOL,C0G-TC CODE,-30,30PPM-TC | 2808 |
|
$0.0275 / $0.0612 | Buy Now |
|
Quest Components | CAP,CERAMIC,1NF,25VDC,10-% TOL,10+% TOL,C0G-TC CODE,-30,30PPM-TC | 2744 |
|
$0.0459 / $0.1530 | Buy Now |
|
Quest Components | CAP,CERAMIC,1NF,25VDC,10-% TOL,10+% TOL,C0G-TC CODE,-30,30PPM-TC | 100 |
|
$0.0700 / $0.1400 | Buy Now |
DISTI #
06033A102KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1E102KT NEW GLOBAL PN 25V 1000pF A 581-KGM15ACG1E102KT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0143 / $0.0152 | Buy Now |
DISTI #
06033A102KAT2A
|
TME | Capacitor: ceramic, MLCC, 1nF, 25V, C0G (NP0), ±10%, SMD, 0603, 180mm Min Qty: 4000 | 0 |
|
$0.0116 | RFQ |
DISTI #
KGM15ACG1E102KT
|
Avnet Abacus | Multilayer Ceramic Capacitor 1000 pF 25 V 10 C0G NP0 0603 1608 Metric - Tape and Reel (Alt: KGM15ACG1E102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06033A102KAT2A
06033A102KAT2A CAD Models
06033A102KAT2A Part Data Attributes
|
06033A102KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033A102KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06033A102KAT2A
This table gives cross-reference parts and alternative options found for 06033A102KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033A102KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC033A102KZJ1SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06033A102KAT2A vs BC033A102KZJ1SA2 |
0603N102K250VHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | 06033A102KAT2A vs 0603N102K250VHW |
06033A102KAT4A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | 06033A102KAT2A vs 06033A102KAT4A |
0603N102K250YHT-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | 06033A102KAT2A vs 0603N102K250YHT-HK |
CE0603A-102-K025GTS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | 06033A102KAT2A vs CE0603A-102-K025GTS |
06033A102KAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06033A102KAT2A vs 06033A102KAT9A |
BC033A102KZJ1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06033A102KAT2A vs BC033A102KZJ1AA3 |
BC033A102KZB9SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06033A102KAT2A vs BC033A102KZB9SA1 |
0603N102K250YHT-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | 06033A102KAT2A vs 0603N102K250YHT-HS |
0603N102K250DHW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | 06033A102KAT2A vs 0603N102K250DHW-HB |
06033A102KAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 06033A102KAT2A is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the 06033A102KAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The maximum operating voltage for the 06033A102KAT2A is 50V DC.
-
Yes, the 06033A102KAT2A is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
No, the 06033A102KAT2A is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.