-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±1%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06033A102FAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9155
|
Newark | Cap, 1000Pf, 25V, 1%, C0G/Np0, 0603, Capacitance:1000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Avx 0603 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 06033A102FAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2130 |
|
$0.1790 / $0.3560 | Buy Now |
DISTI #
53H6810
|
Newark | Capacitor, Ceramic, 1000Pf, 25V, C0G/Np0, 1%, 0603, Full Reel, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06033A102FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 | Buy Now |
DISTI #
KGM15ACG1E102FT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1000 pF, 25 V, 0603 [1608 Metric], ? 1%, C0G / NP0 - Tape and Reel (Alt: KGM15ACG1E102FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.1111 / $0.1188 | Buy Now |
DISTI #
581-06033A102F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1E102FT NEW GLOBAL PN 25V 1000pF A 581-KGM15ACG1E102FT RoHS: Compliant | 14175 |
|
$0.1310 / $0.5800 | Buy Now |
|
Bristol Electronics | 7565 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,1NF,25VDC,1-% TOL,1+% TOL,C0G-TC CODE,-30,30PPM-TC | 4264 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | CAP,CERAMIC,1NF,25VDC,1-% TOL,1+% TOL,C0G-TC CODE,-30,30PPM-TC | 216 |
|
$0.1770 / $0.2655 | Buy Now |
DISTI #
06033A102FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1E102FT NEW GLOBAL PN 25V 1000pF A 581-KGM15ACG1E102FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1160 / $0.1230 | Buy Now |
DISTI #
06033A102FAT2A
|
TME | Capacitor: ceramic, MLCC, 1nF, 25V, C0G (NP0), ±1%, SMD, 0603, 180mm Min Qty: 4000 | 0 |
|
$0.0349 | RFQ |
DISTI #
KGM15ACG1E102FT
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 1000 pF 25 V 0603 1608 Metric 1 C0G NP0 - Tape and Reel (Alt: KGM15ACG1E102FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06033A102FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033A102FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±1%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 06033A102FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033A102FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC033A102FZJ3SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06033A102FAT2A vs BC033A102FZJ3SA1 |
BC033A102FZB3SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06033A102FAT2A vs BC033A102FZB3SA0 |
0603N102F250VH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | 06033A102FAT2A vs 0603N102F250VH |
BC033A102FZJ3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06033A102FAT2A vs BC033A102FZJ3AA0 |
0603N102F250Y | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | 06033A102FAT2A vs 0603N102F250Y |
LD033A102FAB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06033A102FAT2A vs LD033A102FAB4A |
BC033A102FZT9AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06033A102FAT2A vs BC033A102FZT9AA3 |
0603N102F250S | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | 06033A102FAT2A vs 0603N102F250S |
AU033A102FA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0603, | 06033A102FAT2A vs AU033A102FA74A |
BC033A102FZJ9AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0603, CHIP | 06033A102FAT2A vs BC033A102FZJ9AA0 |
The recommended soldering temperature for the 06033A102FAT2A is 260°C (500°F) for a maximum of 10 seconds.
Yes, the 06033A102FAT2A is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
Yes, the 06033A102FAT2A is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
Yes, the 06033A102FAT2A is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum operating temperature range for the 06033A102FAT2A is -55°C to 125°C (-133°F to 257°F).