-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06031C222KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1379
|
Newark | Cap, 2200Pf, 100V, 10%, X7R, 0603, Reel, Capacitance:2200Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0603 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 06031C222KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0230 / $0.0240 | Buy Now |
DISTI #
96K4759
|
Newark | Ceramic Capacitor 2200Pf 100V, X7R, 10%, 0603, Capacitance:2200Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031C222KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 169 |
|
$0.0210 | Buy Now |
DISTI #
29H3435
|
Newark | Ceramic Capacitor 2200Pf 100V, X7R, 10%, 0603, Full Reel, Capacitance:2200Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 06031C222KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0180 | Buy Now |
DISTI #
KGM15AR72A222KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15AR72A222KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 64000 |
|
$0.0102 / $0.0111 | Buy Now |
DISTI #
96K4759
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96K4759) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 169 Partner Stock |
|
$0.0330 | Buy Now |
DISTI #
581-06031C222K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR72A222KT NEW GLOBAL PN 100V 2200p A 581-KGM15AR72A222KT RoHS: Compliant | 2449 |
|
$0.0150 / $0.1100 | Buy Now |
DISTI #
V36:1790_07471637
|
Arrow Electronics | Cap Ceramic 0.0022uF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2406 | Americas - 36000 |
|
$0.0094 / $0.0128 | Buy Now |
DISTI #
V72:2272_07471637
|
Arrow Electronics | Cap Ceramic 0.0022uF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 7752 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2118 Container: Cut Strips | Americas - 13452 |
|
$0.0129 | Buy Now |
DISTI #
70001138
|
RS | Capacitor, Ceramic Chip, 2200 pF, +/- 10%, 0603, 0 +/- 30 ppm/C, 2.5% (Max.) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7500 |
|
$0.0120 | Buy Now |
DISTI #
70002054
|
RS | Capacitor, Ceramic, Cap 2200 pF, Tol 10%, Vol-Rtg 100 VDC, SMT, 0603, X7R, Tape & Reel Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 / $0.0230 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06031C222KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C222KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 06031C222KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C222KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0603Y222KXBCW1BC | Vishay Intertechnologies | $0.0146 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | 06031C222KAT2A vs VJ0603Y222KXBCW1BC |
06031C222KAZ2A | Kyocera AVX Components | $0.1479 | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±10%, X7R, 0603 (1608 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | 06031C222KAT2A vs 06031C222KAZ2A |
LD031C222KAB2A | Kyocera AVX Components | $0.2235 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | 06031C222KAT2A vs LD031C222KAB2A |
VJ0603Y222KLBAT2MP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | 06031C222KAT2A vs VJ0603Y222KLBAT2MP |
LD031C222KAX2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | 06031C222KAT2A vs LD031C222KAX2A |
VJ0603Y222KXBPW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 06031C222KAT2A vs VJ0603Y222KXBPW1BC |
06031C222KAT4A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | 06031C222KAT2A vs 06031C222KAT4A |
The recommended soldering temperature for the 06031C222KAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 06031C222KAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The maximum operating voltage for the 06031C222KAT2A capacitor is 50V DC.
The 06031C222KAT2A capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage by 1.25% per °C above 85°C to ensure reliability.
While the 06031C222KAT2A capacitor meets the requirements for many automotive applications, it's essential to verify its suitability for your specific use case, as automotive requirements can vary widely.