Part Details for 06031A200GAT2A by Kyocera AVX Components
Results Overview of 06031A200GAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06031A200GAT2A Information
06031A200GAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06031A200GAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J2992
|
Newark | Commercial Chip/Std Japan - Fn Rohs Compliant: Yes |Kyocera Avx 06031A200GAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1050 | Buy Now |
DISTI #
478-06031A200GAT2ACT-ND
|
DigiKey | CAP CER 20PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3500 In Stock |
|
$0.0691 / $0.3600 | Buy Now |
DISTI #
06031A200GAT2A
|
Avnet Americas | - Tape and Reel (Alt: 06031A200GAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0622 / $0.0660 | Buy Now |
DISTI #
581-06031A200GAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 20pF C0G 0603 2 % RoHS: Compliant | 2186 |
|
$0.0670 / $0.3600 | Buy Now |
DISTI #
06031A200GAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 20pF C0G 0603 2 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0700 / $0.0850 | Buy Now |
Part Details for 06031A200GAT2A
06031A200GAT2A CAD Models
06031A200GAT2A Part Data Attributes
|
06031A200GAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A200GAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 20pF, 100V, ±2%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A200GAT2A
This table gives cross-reference parts and alternative options found for 06031A200GAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A200GAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD031U200GAB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | 06031A200GAT2A vs LD031U200GAB2A |
0603N200G101PH | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | 06031A200GAT2A vs 0603N200G101PH |
0603N200G101YHW-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | 06031A200GAT2A vs 0603N200G101YHW-HS |
0603N200G101YHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | 06031A200GAT2A vs 0603N200G101YHW |
CMC-100/200GN0603T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | 06031A200GAT2A vs CMC-100/200GN0603T13F |
0603N200G101YHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | 06031A200GAT2A vs 0603N200G101YHT |
0603N200G101NHT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | 06031A200GAT2A vs 0603N200G101NHT |
05002-200BGUH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | 06031A200GAT2A vs 05002-200BGUH |
05002-200BGUL | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | 06031A200GAT2A vs 05002-200BGUL |
0603N200G101ST | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | 06031A200GAT2A vs 0603N200G101ST |
06031A200GAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the 06031A200GAT2A capacitor is a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s).
-
Yes, the 06031A200GAT2A capacitor is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6 for vibration testing.
-
The 06031A200GAT2A capacitor is designed to operate in humid environments and meets the requirements of IEC 60068-2-78 for humidity testing. However, it's recommended to follow the manufacturer's guidelines for moisture sensitivity and handling.
-
The ESR of the 06031A200GAT2A capacitor is typically around 50 mΩ at 100 kHz, but this value can vary depending on the frequency and operating conditions. It's recommended to consult the manufacturer's application notes for more information.
-
Yes, the 06031A200GAT2A capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements of EU directives 2011/65/EU and 1907/2006/EC, respectively.