Part Details for 06031A101J4T4A by Kyocera AVX Components
Results Overview of 06031A101J4T4A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06031A101J4T4A Information
06031A101J4T4A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06031A101J4T4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R7388
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 13 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 06031A101J4T4A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0320 | Buy Now |
DISTI #
478-KAM15ACG2A101JMCT-ND
|
DigiKey | CAP CER SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14980 In Stock |
|
$0.0217 / $0.1300 | Buy Now |
DISTI #
KAM15ACG2A101JM
|
Avnet Americas | - Tape and Reel (Alt: KAM15ACG2A101JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0216 | Buy Now |
DISTI #
581-06031A101J4T4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A101JM NEW GLOBAL PN 100V 100pF A 581-KAM15ACG2A101JM RoHS: Compliant | 14898 |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
06031A101J4T4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A101JM NEW GLOBAL PN 100V 100pF A 581-KAM15ACG2A101JM RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0208 | Buy Now |
DISTI #
KAM15ACG2A101JM
|
Avnet Abacus | (Alt: KAM15ACG2A101JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 06031A101J4T4A
06031A101J4T4A CAD Models
06031A101J4T4A Part Data Attributes
|
06031A101J4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A101J4T4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
06031A101J4T4A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 06031A101J4T4A capacitor is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 06031A101J4T4A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum operating voltage derating for the 06031A101J4T4A capacitor is 80% of the rated voltage at 125°C, and 50% of the rated voltage at 150°C.
-
The 06031A101J4T4A capacitor is not suitable for use in humid environments. It is recommended to use a capacitor with a higher moisture resistance rating, such as the 06031A101J4T4A AVX Humidity-Resistant Series, for applications in humid environments.
-
The 06031A101J4T4A capacitor is lead-free and RoHS compliant, making it suitable for use in applications that require environmental compliance.