-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06031A101J4T2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R7387
|
Newark | Cap, Aec-Q200, 100Pf, 100V, Mlcc, 0603, Capacitance:100Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06031A101J4T2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6470 |
|
$0.0220 | Buy Now |
DISTI #
66AH8039
|
Newark | Cap, Aec-Q200, 100Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Kyocera Avx 06031A101J4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0210 / $0.0280 | Buy Now |
DISTI #
09R7387
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 100 pF, 100 V, 0603 [1608 Metric], ? 5%, C0G / NP0 - Product that comes on tape, but is not reeled (Alt: 09R7387) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 6470 Partner Stock |
|
$0.0450 / $0.0870 | Buy Now |
DISTI #
KAM15ACG2A101JT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 100 pF, 100 V, 0603 [1608 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: KAM15ACG2A101JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0143 | Buy Now |
DISTI #
581-06031A101J4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A101JT NW G LOB PN 100V 100pF C0 A 581-KAM15ACG2A101JT RoHS: Compliant | 13527 |
|
$0.0200 / $0.1700 | Buy Now |
DISTI #
06031A101J4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A101JT NW G LOB PN 100V 100pF C0 A 581-KAM15ACG2A101JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0177 / $0.0257 | Buy Now |
DISTI #
06031A101J4T2A
|
TME | Capacitor: ceramic, MLCC, 100pF, 100V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 1 | 3960 |
|
$0.0140 / $0.1124 | Buy Now |
DISTI #
KAM15ACG2A101JT
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 100 pF 100 V 0603 1608 Metric 5 C0G NP0 - Tape and Reel (Alt: KAM15ACG2A101JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Cap Cer SMD 0603 100pF � 5% 100V C0G Auto T&R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 12000 |
|
$0.0249 / $0.0269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
06031A101J4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A101J4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
The recommended soldering temperature for the 06031A101J4T2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 06031A101J4T2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, the 06031A101J4T2A capacitor meets the requirements for automotive applications, including AEC-Q200 qualification and PPAP (Production Part Approval Process) documentation.
The 06031A101J4T2A capacitor has an MSL rating of 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking or drying.
Yes, the 06031A101J4T2A capacitor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.