Part Details for 06031A101F4T2A by Kyocera AVX Components
Results Overview of 06031A101F4T2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06031A101F4T2A Information
06031A101F4T2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06031A101F4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R7382
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 06031A101F4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 | Buy Now |
DISTI #
KAM15ACG2A101FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ? 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KAM15ACG2A101FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0778 / $0.0832 | Buy Now |
DISTI #
581-06031A101F4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A101FT NW G LOB PN 100V 100pF C0 A 581-KAM15ACG2A101FT RoHS: Compliant | 0 |
|
$0.0990 / $0.4400 | Order Now |
DISTI #
06031A101F4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A101FT NW G LOB PN 100V 100pF C0 A 581-KAM15ACG2A101FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0890 | Buy Now |
DISTI #
KAM15ACG2A101FT
|
Avnet Abacus | Multilayer Ceramic Capacitor 100 pF 100 V 1 C0G NP0 0603 1608 Metric - Tape and Reel (Alt: KAM15ACG2A101FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06031A101F4T2A
06031A101F4T2A CAD Models
06031A101F4T2A Part Data Attributes
|
06031A101F4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A101F4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
06031A101F4T2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 06031A101F4T2A capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 06031A101F4T2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum voltage derating for the 06031A101F4T2A capacitor is 80% of the rated voltage, which is 10V in this case.
-
The 06031A101F4T2A capacitor is not suitable for humid environments as it does not have a moisture-resistant coating. It is recommended to use a capacitor with a moisture-resistant coating or take additional precautions to prevent moisture ingress.
-
The 06031A101F4T2A capacitor is lead-free and RoHS compliant, making it suitable for use in EU and other regions that require RoHS compliance.