Part Details for 053512-1271 by ITT Interconnect Solutions
Results Overview of 053512-1271 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
053512-1271 Information
053512-1271 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 053512-1271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
053512-1271
|
Avnet Americas | Conn Housing PL 3 POS Crimp Cable Mount - Bulk (Alt: 053512-1271) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 210 |
|
$4.6012 / $4.9283 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature M 3Power POS Solder Cup ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
1335 In Stock |
|
$4.8050 / $5.6960 | Buy Now |
DISTI #
DAM3W3PK87
|
TTI | D-Sub Standard Connectors COMBO 3W3 M SOD G TIN Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 522 In Stock |
|
$4.2400 / $4.9600 | Buy Now |
DISTI #
053512-1271
|
Avnet Abacus | Conn Housing PL 3 POS Crimp Cable Mount (Alt: 053512-1271) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature M 3Power POS Solder Cup ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
1335 In Stock |
|
$4.8050 / $5.6960 | Buy Now |
Part Details for 053512-1271
053512-1271 CAD Models
053512-1271 Part Data Attributes
|
053512-1271
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053512-1271
ITT Interconnect Solutions
DSUB PLUG 3W3 SOLDER CUP T/H
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178/U | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.27 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
053512-1271 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw threads is typically between 0.5 to 1.5 Nm (7 to 21 in-lbs), but it's best to consult the specific application requirements and ITT's guidelines for the specific connector series.
-
Yes, the 053512-1271 connector is designed to withstand vibrations and shocks, but it's essential to ensure proper mounting and screw torque to maintain the connector's integrity. Consult ITT's documentation for specific vibration and shock testing results.
-
The 053512-1271 connector is designed to operate in a wide temperature range (-40°C to 125°C) and can withstand some chemicals, but it's crucial to consult ITT's documentation and perform specific testing to ensure compatibility with your application's environmental conditions.
-
The mating cycle life of the 053512-1271 connector is typically around 500 to 1000 cycles, but this can vary depending on the application, mating forces, and environmental conditions. Consult ITT's documentation for specific testing results and guidelines.
-
The 053512-1271 connector is designed for specific cable and wire gauges. Using a different gauge may affect the connector's performance, reliability, and even safety. Consult ITT's documentation and application notes for guidance on compatible cable and wire gauges.