Part Details for 0526100972 by Molex
Results Overview of 0526100972 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0526100972 Information
0526100972 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0526100972
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10998CT-ND
|
DigiKey | CONN FPC VERT 9POS 1MM SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18804 In Stock |
|
$0.5241 / $1.0000 | Buy Now |
DISTI #
0526100972
|
Avnet Americas | Conn FPC Connector RCP 9 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526100972) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5031 / $0.5512 | Buy Now |
DISTI #
V79:2366_26798752
|
Arrow Electronics | Conn FPC Connector SKT 9 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 564 |
|
$0.4391 | Buy Now |
DISTI #
MOL52610-0972
|
Heilind Electronics | 1.0 FPC ZIF SMT HSG ASSY 9CKT EMBSTPPKG | Americas - 0 in Stock |
|
$0.5753 / $0.6571 | Buy Now |
DISTI #
62363244
|
Verical | Conn FPC Connector SKT 9 POS 1mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2002 | Americas - 564 |
|
$0.4391 | Buy Now |
DISTI #
52610-0972
|
TTI | FFC & FPC Connectors 1.0 FPC ZIF SMT Hsg Assy 9Ckt EmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5500 | Buy Now |
DISTI #
000000000002267551
|
Sager | FFC & FPC Connectors 1.00MM REC SMT VT 09P Min Qty: 6000 | 0 |
|
$0.5423 / $0.6166 | Buy Now |
Part Details for 0526100972
0526100972 CAD Models
0526100972 Part Data Attributes
|
0526100972
Molex
Buy Now
Datasheet
|
Compare Parts:
0526100972
Molex
Card Edge Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON | |
Body Breadth | 0.142 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.614 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.8354 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
0526100972 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the 0526100972 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The 0526100972 connector has a IP67 rating, making it suitable for outdoor use and providing protection against dust and water ingress.
-
The 0526100972 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F).
-
No, the 0526100972 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.