Part Details for 0521170341 by Molex
Results Overview of 0521170341 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0521170341 Information
0521170341 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0521170341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3374-ND
|
DigiKey | CONN RCPT HSG 3POS 2.50MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4906 In Stock |
|
$1.6501 / $2.8800 | Buy Now |
DISTI #
0521170341
|
Avnet Americas | Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Tray - Trays (Alt: 0521170341) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.2575 / $1.5299 | Buy Now |
DISTI #
P40:2555_13494674
|
Arrow Electronics | Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Black Mizu-P25™ Tray RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2148 | Europe - 15951 |
|
$0.3791 / $0.3801 | Buy Now |
DISTI #
V79:2366_23238382
|
Arrow Electronics | Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Black Mizu-P25™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1603 | Americas - 3 |
|
$1.3990 | Buy Now |
DISTI #
MOL52117-0341
|
Heilind Electronics | CONNECTOR HOUSING BLK | Americas - 1590 in Stock |
|
$1.8775 / $2.3734 | Buy Now |
DISTI #
52117-0341
|
TTI | Automotive Connectors 2.50MM REC 03P SPLASH PROOF RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Tray |
Americas - 4188 In Stock |
|
$1.5200 / $1.6800 | Buy Now |
DISTI #
MOL52117-0341
|
Interstate Connecting Components | CONNECTOR HOUSING BLK | 318 |
|
$1.8775 / $2.3734 | Buy Now |
DISTI #
000000000000255802
|
Sager | Headers & Wire Housings MIZU-P25 REC 03P WTW Min Qty: 3600 | 252 |
|
$1.7000 | Buy Now |
Part Details for 0521170341
0521170341 CAD Models
0521170341 Part Data Attributes
|
0521170341
Molex
Buy Now
Datasheet
|
Compare Parts:
0521170341
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.268 inch | |
Body Depth | 0.559 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.071 inch | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for 0521170341
This table gives cross-reference parts and alternative options found for 0521170341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0521170341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0521170342 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Red Insulator, Receptacle, ROHS COMPLIANT | 0521170341 vs 0521170342 |
0521170341 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 0521170341 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The 0521170341 connector has a IP67 rating, making it suitable for outdoor use and providing protection against dust and water ingress.
-
The 0521170341 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F).
-
No, the 0521170341 connector is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.