Part Details for 0511101451 by Molex
Results Overview of 0511101451 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0511101451 Information
0511101451 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0511101451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18047-ND
|
DigiKey | CONN RCPT HSG 14POS 2.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
115763 In Stock |
|
$0.2043 / $0.3600 | Buy Now |
DISTI #
0511101451
|
Avnet Americas | Connector Housing, Milli-Grid 51110, Receptacle, 14 Ways, 2 mm, 50394, 87396 Crimp Terminals - Bulk (Alt: 0511101451) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1712 / $0.1821 | Buy Now |
DISTI #
V36:1790_06516384
|
Arrow Electronics | Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Black Milli-Grid Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2426 | Americas - 6389 |
|
$0.1848 / $0.2614 | Buy Now |
DISTI #
V99:2348_06516384
|
Arrow Electronics | Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Black Milli-Grid Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2206 | Americas - 2260 |
|
$0.1104 / $0.1677 | Buy Now |
DISTI #
MOL51110-1451
|
Heilind Electronics | 2MM MGRID WTB REC CRP HSG PBT BLK 14CKT | Americas - 19728 in Stock37500 On Order |
|
$0.1819 / $0.2299 | Buy Now |
DISTI #
84772127
|
Verical | Conn Housing RCP 14 POS 2mm Crimp ST Cable Mount Black Milli-Grid Bag RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2426 | Americas - 6389 |
|
$0.1848 / $0.2313 | Buy Now |
DISTI #
51110-1451
|
TTI | Headers & Wire Housings 14CIR CRIMP HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25168 In Stock |
|
Buy Now | |
DISTI #
MOL51110-1451
|
Interstate Connecting Components | 2MM MGRID WTB REC CRP HSG PBT BLK 14CKT | 32886250 On Order |
|
$0.1818 / $0.2299 | Buy Now |
DISTI #
000000000000255256
|
Sager | Headers & Wire Housings 2.00MM HSG 02X07P W/KEY & RAMP Min Qty: 1 | 3573 |
|
$0.2007 / $0.2646 | Buy Now |
DISTI #
0511101451
|
Avnet Asia | Connector Housing, Milli-Grid 51110, Receptacle, 14 Ways, 2 mm, 50394, 87396 Crimp Terminals (Alt: 0511101451) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 7 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0511101451
0511101451 CAD Models
0511101451 Part Data Attributes
|
0511101451
Molex
Buy Now
Datasheet
|
Compare Parts:
0511101451
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.189 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.559 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 0.392 N |
0511101451 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 0511101451 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels.
-
The operating temperature range for the 0511101451 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 0511101451 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 0511101451 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.