Part Details for 0510670600 by Molex
Results Overview of 0510670600 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0510670600 Information
0510670600 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0510670600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3333-ND
|
DigiKey | CONN RCPT HSG 6POS 3.50MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
22058 In Stock |
|
$0.2695 / $0.4700 | Buy Now |
DISTI #
0510670600
|
Avnet Americas | Conn Housing RCP 6 POS 3.5mm Crimp ST Bag - Bulk (Alt: 0510670600) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2324 / $0.2523 | Buy Now |
DISTI #
V79:2366_26798749
|
Arrow Electronics | Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1650 | Americas - 34 |
|
$0.2502 | Buy Now |
DISTI #
MOL51067-0600
|
Heilind Electronics | 6CKT 3.5MM W TO B HOUS | Americas - 2994 in Stock |
|
$0.2721 / $0.3389 | Buy Now |
DISTI #
62363426
|
Verical | Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1650 | Americas - 34 |
|
$0.2502 | Buy Now |
DISTI #
51067-0600
|
TTI | Headers & Wire Housings 6CKT 3.5MM W TO B H KT 3.5MM W TO B HOUS RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 5983 In Stock |
|
$0.2510 / $0.3320 | Buy Now |
DISTI #
MOL51067-0600
|
Interstate Connecting Components | 6CKT 3.5MM W TO B HOUS | 699 |
|
$0.2721 / $0.3389 | Buy Now |
DISTI #
000000000000255160
|
Sager | Headers & Wire Housings 3.50MM HSG 06P PLOCK Min Qty: 16000 | 0 |
|
$0.2675 / $0.2903 | Buy Now |
DISTI #
0510670600
|
Avnet Asia | Conn Housing RCP 6 POS 3.5mm Crimp ST Bag (Alt: 0510670600) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0510670600
0510670600 CAD Models
0510670600 Part Data Attributes
|
0510670600
Molex
Buy Now
Datasheet
|
Compare Parts:
0510670600
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0510670600
This table gives cross-reference parts and alternative options found for 0510670600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510670600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF1E-6S-2.5C(01) | Hirose Electric Co Ltd | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 0510670600 vs DF1E-6S-2.5C(01) |
DF13-6S-1.25C(41) | Hirose Electric Co Ltd | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 0510670600 vs DF13-6S-1.25C(41) |
51067-0603 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | 0510670600 vs 51067-0603 |
10-11-2064 | Molex | $0.1773 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, | 0510670600 vs 10-11-2064 |
2110992-6 | TE Connectivity | Check for Price | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 0510670600 vs 2110992-6 |
280360-0 | TE Connectivity | Check for Price | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 0510670600 vs 280360-0 |
26-32-9063 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal | 0510670600 vs 26-32-9063 |
6-172426-6 | TE Connectivity | Check for Price | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 0510670600 vs 6-172426-6 |
10-01-2069 | Molex | $0.1960 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, | 0510670600 vs 10-01-2069 |
DF1E-6S-2.5C(00) | Hirose Electric Co Ltd | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | 0510670600 vs DF1E-6S-2.5C(00) |
0510670600 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 0510670600 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 0510670600 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 0510670600 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
No, the 0510670600 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.