Part Details for 050R22-102B by Johnson Electric / Parlex Corporation
Results Overview of 050R22-102B by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-102B12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-102B48LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 48 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-102B36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 36 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for 050R22-102B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFF-22U-04-ND
|
DigiKey | CABLE FFC/FPC 22POS 0.5MM 4" Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0078 | Buy Now |
DISTI #
906-050R22-102B
|
Mouser Electronics | Flat Cables .5mm-22-4-B ZIF .5mm Pitch Cable RoHS: Compliant | 412 |
|
$2.8400 / $5.4600 | Buy Now |
DISTI #
000000000005548751
|
Sager | Flat Cables .5mm-22-4-B ZIF .5mm Pitch Cable Min Qty: 1 | 0 |
|
$1.9800 / $2.4400 | Buy Now |