Part Details for 0498175.MXTM6 by Littelfuse Inc
Results Overview of 0498175.MXTM6 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0498175.MXTM6 Information
0498175.MXTM6 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0498175.MXTM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3106
|
Newark | Fuse - Midi 32V Clear Hsng M6 Hole 175A/ Bulk |Littelfuse 0498175.MXTM6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.6700 | Buy Now |
DISTI #
0498175.MXTM6-ND
|
DigiKey | FUSE AUTO 175A 32VDC AUTO LINK Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5398 | Buy Now |
DISTI #
576-0498175.MXTM6
|
Mouser Electronics | Automotive Fuses 175A M6 Hole MIDI W/ Clear Window RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
DISTI #
75562344
|
RS | Fuse - Midi 32V Clear Hsng M6 Hole 175A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8150 / $1.1880 | Buy Now |
Part Details for 0498175.MXTM6
0498175.MXTM6 CAD Models
0498175.MXTM6 Part Data Attributes
|
0498175.MXTM6
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0498175.MXTM6
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Breadth | 12 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 100000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 175 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0498175.MXTM6
This table gives cross-reference parts and alternative options found for 0498175.MXTM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0498175.MXTM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0498175.MXM6 | Littelfuse Inc | $1.9100 | Electric Fuse, 175A, 1000A (IR), | 0498175.MXTM6 vs 0498175.MXM6 |
0498175.MX1M5 | Littelfuse Inc | $1.9700 | Electric Fuse, 175A, 1000A (IR), | 0498175.MXTM6 vs 0498175.MX1M5 |
0498175.MX1M6 | Littelfuse Inc | $1.9700 | Electric Fuse | 0498175.MXTM6 vs 0498175.MX1M6 |
0498175.MX1M6-CN | Littelfuse Inc | Check for Price | Electric Fuse | 0498175.MXTM6 vs 0498175.MX1M6-CN |
0498175.MX1M5-CN | Littelfuse Inc | Check for Price | Electric Fuse, 175A, 1000A (IR), | 0498175.MXTM6 vs 0498175.MX1M5-CN |
0498175.MXTM6-CN | Littelfuse Inc | Check for Price | Electric Fuse | 0498175.MXTM6 vs 0498175.MXTM6-CN |
0498175.M-CN | Littelfuse Inc | Check for Price | Electric Fuse, 175A, 1000A (IR), | 0498175.MXTM6 vs 0498175.M-CN |
0498175.MXM6-CN | Littelfuse Inc | Check for Price | Electric Fuse, 175A, 1000A (IR), | 0498175.MXTM6 vs 0498175.MXM6-CN |