-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 175A, 32VDC, 1000A (IR), Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0498175.MXT by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3105
|
Newark | Fuse - Midi 32Vdc W/Clear Housing 175A/ Bulk |Littelfuse 0498175.MXT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.6700 | Buy Now |
DISTI #
0498175.MXT-ND
|
DigiKey | FUSE AUTO 175A 32VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
53 In Stock |
|
$1.3613 / $3.1300 | Buy Now |
DISTI #
576-0498175.MXT
|
Mouser Electronics | Automotive Fuses MIDI 175A 32-VDC TRANSP HOU RoHS: Compliant | 358 |
|
$1.4100 / $3.1500 | Buy Now |
DISTI #
75562343
|
RS | Fuse - Midi 32VDC w/Clear Housing 175A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8150 / $1.1880 | Buy Now |
DISTI #
45974
|
Waytek, Inc. | Dark Gray MIDI Fuse 32V 175A Min Qty: 10 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 103 |
|
$1.1669 / $1.5659 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0498175.MXT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0498175.MXT
Littelfuse Inc
Electric Fuse, Time Lag Blow, 175A, 32VDC, 1000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 12 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 100000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 175 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
This table gives cross-reference parts and alternative options found for 0498175.MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0498175.MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0498175.MXM6 | Littelfuse Inc | $1.9100 | Electric Fuse, 175A, 1000A (IR), | 0498175.MXT vs 0498175.MXM6 |
0498175.MX1M5 | Littelfuse Inc | $1.9700 | Electric Fuse, 175A, 1000A (IR), | 0498175.MXT vs 0498175.MX1M5 |
0498175.MX1M6 | Littelfuse Inc | $1.9700 | Electric Fuse | 0498175.MXT vs 0498175.MX1M6 |
0498175.MXTM6 | Littelfuse Inc | $2.0300 | Electric Fuse | 0498175.MXT vs 0498175.MXTM6 |
0498175.MX1M6-CN | Littelfuse Inc | Check for Price | Electric Fuse | 0498175.MXT vs 0498175.MX1M6-CN |
0498175.MX1M5-CN | Littelfuse Inc | Check for Price | Electric Fuse, 175A, 1000A (IR), | 0498175.MXT vs 0498175.MX1M5-CN |
0498175.MXTM6-CN | Littelfuse Inc | Check for Price | Electric Fuse | 0498175.MXT vs 0498175.MXTM6-CN |
0498175.M-CN | Littelfuse Inc | Check for Price | Electric Fuse, 175A, 1000A (IR), | 0498175.MXT vs 0498175.M-CN |
0498175.MXM6-CN | Littelfuse Inc | Check for Price | Electric Fuse, 175A, 1000A (IR), | 0498175.MXT vs 0498175.MXM6-CN |
Littelfuse provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure proper thermal management, minimize parasitic inductance, and optimize the device's performance.
To select the correct fuse, consider factors such as the maximum current, voltage, and power rating required for your application. You should also consider the fuse's interrupting rating, melting I²t, and cold resistance. Littelfuse provides a fuse selection guide and online tools to help with this process.
Environmental factors such as temperature, humidity, and vibration can impact the fuse's performance and lifespan. Operating conditions like voltage, current, and power surges also affect the fuse's behavior. It's essential to consider these factors when designing and testing your system.
To ensure proper derating, consult the fuse's datasheet and application notes for temperature derating curves and guidelines. You should also consider the fuse's maximum operating temperature, thermal resistance, and power rating when designing for high-temperature applications.
The 0498175.MXT fuse meets various agency approvals and certifications, including UL, cUL, and IEC. You should verify the specific certifications and approvals required for your application and ensure the fuse meets those requirements.