Part Details for 0498175.MX1M5-CN by Littelfuse Inc
Results Overview of 0498175.MX1M5-CN by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0498175.MX1M5-CN Information
0498175.MX1M5-CN by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0498175.MX1M5-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-0498175.MX1M5-CN
|
Mouser Electronics | Automotive Fuses Fuse - Midi 32VDC?1 M5 hole 175A | 0 |
|
$1.0800 | Order Now |
Part Details for 0498175.MX1M5-CN
0498175.MX1M5-CN CAD Models
0498175.MX1M5-CN Part Data Attributes
|
0498175.MX1M5-CN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0498175.MX1M5-CN
Littelfuse Inc
Electric Fuse, 175A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 12 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 100000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 175 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 0498175.MX1M5-CN
This table gives cross-reference parts and alternative options found for 0498175.MX1M5-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0498175.MX1M5-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0498175.MXM6 | Littelfuse Inc | $1.9100 | Electric Fuse, 175A, 1000A (IR), | 0498175.MX1M5-CN vs 0498175.MXM6 |
0498175.MX1M5 | Littelfuse Inc | $1.9700 | Electric Fuse, 175A, 1000A (IR), | 0498175.MX1M5-CN vs 0498175.MX1M5 |
0498175.MX1M6 | Littelfuse Inc | $1.9700 | Electric Fuse | 0498175.MX1M5-CN vs 0498175.MX1M6 |
0498175.MXTM6 | Littelfuse Inc | $2.0300 | Electric Fuse | 0498175.MX1M5-CN vs 0498175.MXTM6 |
0498175.MX1M6-CN | Littelfuse Inc | Check for Price | Electric Fuse | 0498175.MX1M5-CN vs 0498175.MX1M6-CN |
0498175.MXTM6-CN | Littelfuse Inc | Check for Price | Electric Fuse | 0498175.MX1M5-CN vs 0498175.MXTM6-CN |
0498175.M-CN | Littelfuse Inc | Check for Price | Electric Fuse, 175A, 1000A (IR), | 0498175.MX1M5-CN vs 0498175.M-CN |
0498175.MXM6-CN | Littelfuse Inc | Check for Price | Electric Fuse, 175A, 1000A (IR), | 0498175.MX1M5-CN vs 0498175.MXM6-CN |