Part Details for 048102.5HXLP by Littelfuse Inc
Results Overview of 048102.5HXLP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
048102.5HXLP Information
048102.5HXLP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 048102.5HXLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3976
|
Newark | Fuse 125V Alarm Fuse W/Lens Rohs 2.5A/ Bulk |Littelfuse 048102.5HXLP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.5100 | Buy Now |
DISTI #
048102.5HXLP-ND
|
DigiKey | FUSE INDICATING 2.5A 125VAC/VDC Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1463 | Buy Now |
DISTI #
576-048102.5HXLP
|
Mouser Electronics | Specialty Fuses 125V 2.5A ALARM W/LENS RoHS: Compliant | 0 |
|
$3.1400 / $5.6800 | Order Now |
DISTI #
75562147
|
RS | FUSE 125V ALARM FUSE W/LENS RoHS 2.5A Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0700 / $3.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5500 / $6.8500 | Buy Now |
DISTI #
000000000007264502
|
Sager | FUSE 125V ALARM FUSE W/LENS ROHS 2.5A Min Qty: 100 | 0 |
|
$3.0300 / $3.3400 | Buy Now |
Part Details for 048102.5HXLP
048102.5HXLP CAD Models
048102.5HXLP Part Data Attributes
|
048102.5HXLP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
048102.5HXLP
Littelfuse Inc
Electric Fuse, 2.5A, 125VAC, 125VDC, 300A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 5.8 mm | |
Body Height | 19.6 mm | |
Body Length or Diameter | 21.3 mm | |
Built-in Feature | ALARM; INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 16 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 300 s |
Alternate Parts for 048102.5HXLP
This table gives cross-reference parts and alternative options found for 048102.5HXLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 048102.5HXLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
048102.5VXP | Littelfuse Inc | $11.0938 | Electric Fuse, | 048102.5HXLP vs 048102.5VXP |
048102.5H | Littelfuse Inc | $2.7967 | Electric Fuse, 2.5A, 125VAC, 125VDC, 300A (IR), Inline/holder, | 048102.5HXLP vs 048102.5H |
048102.5V | Littelfuse Inc | $8.8718 | Electric Fuse, 2.5A, 125VAC, 125VDC, 300A (IR), Inline/holder | 048102.5HXLP vs 048102.5V |
048102.5VXLMP | Littelfuse Inc | Check for Price | Electric Fuse, | 048102.5HXLP vs 048102.5VXLMP |
048102.5VX | Littelfuse Inc | Check for Price | Electric Fuse, | 048102.5HXLP vs 048102.5VX |
048102.5HXMP | Littelfuse Inc | Check for Price | Electric Fuse, | 048102.5HXLP vs 048102.5HXMP |
048102.5HXM | Littelfuse Inc | Check for Price | Electric Fuse, | 048102.5HXLP vs 048102.5HXM |
048102.5VM | Littelfuse Inc | Check for Price | Electric Fuse, | 048102.5HXLP vs 048102.5VM |
048102.5VXM | Littelfuse Inc | Check for Price | Electric Fuse, | 048102.5HXLP vs 048102.5VXM |
048102.5HX | Littelfuse Inc | Check for Price | Electric Fuse, | 048102.5HXLP vs 048102.5HX |