-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Delay Blow, 10A, 500VAC, 400VDC, 100A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0477010.MXEP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9932
|
Newark | Cartridge Fuse, Time Delay, 10A, 500V, Blow Characteristic:Time Delay, Fuse Current:10A, Voltage Rating Vac:500V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 477 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0477010.MXEP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 879 |
|
$1.2700 / $1.8500 | Buy Now |
DISTI #
F4949-ND
|
DigiKey | FUSE CERM 10A 500VAC 400VDC 5X20 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1676 In Stock |
|
$1.2720 / $2.9500 | Buy Now |
DISTI #
576-0477010.MXEP
|
Mouser Electronics | Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 10A RoHS: Compliant | 15 |
|
$1.2700 / $2.6300 | Buy Now |
DISTI #
V36:1790_06409955
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 10A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2206 | Americas - 9010 |
|
$1.2420 / $2.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7400 / $5.7500 | Buy Now |
DISTI #
87016023
|
Verical | Fuse Cartridge Slow Blow Acting 10A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2206 | Americas - 9010 |
|
$1.4458 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 10A, 500VAC, 400VDC, 100A (IR), THROUGH HOLE | 25 |
|
$2.0000 / $2.5000 | Buy Now |
DISTI #
000000000007264387
|
Sager | FUSE 500VAC 400VDC 5X20 TL PT 10A Min Qty: 1000 | 0 |
|
$1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0477010.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0477010.MXEP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 10A, 500VAC, 400VDC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 500 A | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 509 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | CE; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
The recommended storage temperature for the 0477010.MXEP is -40°C to 125°C.
Yes, the 0477010.MXEP is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
The maximum surge current rating for the 0477010.MXEP is 100A for 8.3ms, as per the IEC 61000-4-5 standard.
Yes, the 0477010.MXEP is AEC-Q101 qualified, making it suitable for use in automotive applications.
The operating frequency range for the 0477010.MXEP is up to 400Hz.