-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0468.500NRHF by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1041
|
Newark | Smd Fuse, Slow Blow, 0.5A, 63Vac, Fuse Current:500Ma, Blow Characteristic:Slow Blow, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Slo-Blo 468 Series Rohs Compliant: Yes |Littelfuse 0468.500NRHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4565 |
|
$0.4700 | Buy Now |
DISTI #
01P9380
|
Newark | Smd Fuse, Slow Blow, 0.5A, 63Vac, Fuse Current:500Ma, Blow Characteristic:Slow Blow, Voltage Rating Vac:63Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Slo-Blo 468 Series Rohs Compliant: Yes |Littelfuse 0468.500NRHF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.5960 | Buy Now |
DISTI #
F6022CT-ND
|
DigiKey | FUSE BOARD MOUNT 500MA 63VAC/VDC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3827 In Stock |
|
$0.5284 / $1.3300 | Buy Now |
DISTI #
576-0468.500NRHF
|
Mouser Electronics | Surface Mount Fuses 1206 SLO-BLO .500A SLIMLINE HALIDE FREE RoHS: Compliant | 569 |
|
$0.5290 / $1.3300 | Buy Now |
DISTI #
V36:1790_06409704
|
Arrow Electronics | Fuse Chip Slow Blow Acting 0.5A 63V SMD Solder Pad 1206 Epoxy T/R CSA/UKCA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2446 | Americas - 5000 |
|
$0.5158 | Buy Now |
DISTI #
75570714
|
RS | SLIMLINE HALOGEN FREE 1206 SLO-BLO .500A Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 | RFQ |
DISTI #
87056029
|
Verical | Fuse Chip Slow Blow Acting 0.5A 63V SMD Solder Pad 1206 Epoxy T/R CSA/UKCA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2446 | Americas - 5000 |
|
$0.5158 | Buy Now |
DISTI #
70794255
|
Verical | Fuse Chip Slow Blow Acting 0.5A 63V SMD Solder Pad 1206 Epoxy T/R CSA/UKCA RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2301 | Americas - 4975 |
|
$0.7603 / $0.8242 | Buy Now |
DISTI #
85535650
|
Verical | Fuse Chip Slow Blow Acting 0.5A 63V SMD Solder Pad 1206 Epoxy T/R CSA/UKCA RoHS: Compliant Min Qty: 107 Package Multiple: 1 | Americas - 4565 |
|
$1.1564 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 538 |
|
$0.4200 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0468.500NRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0468.500NRHF
Littelfuse Inc
Electric Fuse, Slow Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 1.52 mm | |
Body Height | 0.635 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.0015 s |
This table gives cross-reference parts and alternative options found for 0468.500NRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0468.500NRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0468.500NR | Littelfuse Inc | $0.7192 | Electric Fuse, Slow Blow, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, ROHS COMPLIANT | 0468.500NRHF vs 0468.500NR |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
Yes, the 0468.500NRHF is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
The 0468.500NRHF is rated for operation up to 150°C (302°F). However, it's essential to derate the component's current rating according to the temperature derating curve provided in the datasheet to ensure reliable operation.
Yes, the 0468.500NRHF is compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profile and temperature to ensure reliable joints.
Store the 0468.500NRHF in a dry, cool place, away from direct sunlight and moisture. Handle the component by the body, avoiding touching the leads or electrical contacts to prevent damage and contamination.