Part Details for 0466.250NRHF by Littelfuse Inc
Results Overview of 0466.250NRHF by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0466.250NRHF Information
0466.250NRHF by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68690-466HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 66 Positions, 2.54 mm (0.100in)Pitch. | |
87900-466HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 66 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
86840-466HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 66 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. |
Price & Stock for 0466.250NRHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2655
|
Newark | Fuse, Very Fast Acting, 0.25A, 1206, Fuse Current:250Ma, Product Range:466 Series, Voltage Rating Vac:125V, Voltage Rating V Dc:125V, Blow Characteristic:Very Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 0466.250NRHF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 62 |
|
$0.5230 / $0.6840 | Buy Now |
DISTI #
01P9351
|
Newark | Fuse 125V Fa Halogen Free Slim1206 .250A/ Tr Rohs Compliant: Yes |Littelfuse 0466.250NRHF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3960 | Buy Now |
DISTI #
F5692CT-ND
|
DigiKey | FUSE BRD MT 250MA 125VAC/VDC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
985 In Stock |
|
$0.3506 / $1.0100 | Buy Now |
DISTI #
576-0466.250NRHF
|
Mouser Electronics | Surface Mount Fuses 125V .250A HALIDE FREE RoHS: Compliant | 6573 |
|
$0.3640 / $0.9200 | Buy Now |
DISTI #
V72:2272_06409648
|
Arrow Electronics | Fuse Chip Very Fast Acting 0.25A 125V SMD Solder Pad 1206 T/R CSA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2215 Container: Cut Strips | Americas - 3129 |
|
$0.3596 / $0.4051 | Buy Now |
DISTI #
75570673
|
RS | FUSE 125V FA HALOGEN FREE SLIM1206 .250A Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.5700 | RFQ |
DISTI #
83147713
|
Verical | Fuse Chip Very Fast Acting 0.25A 125V SMD Solder Pad 1206 T/R CSA RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2215 | Americas - 3129 |
|
$0.3596 / $0.3986 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 611 |
|
$0.2940 / $1.0500 | Buy Now |
|
Quest Components | FUSE,0.25A,63V,FAST ACTING,SMD,1206-CASE | 488 |
|
$0.3640 / $1.4000 | Buy Now |
DISTI #
0466.250NRHF
|
IBS Electronics | ELECTRIC FUSE FAST BLOW 0.25A 125VAC 125VDC 50A (IR) SUPPLEMENTAL SURFACE MOUNT 1206 Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.4615 | Buy Now |
Part Details for 0466.250NRHF
0466.250NRHF CAD Models
0466.250NRHF Part Data Attributes
|
0466.250NRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0466.250NRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 1.524 mm | |
Body Height | 0.584 mm | |
Body Length or Diameter | 3.175 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; EN; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
Alternate Parts for 0466.250NRHF
This table gives cross-reference parts and alternative options found for 0466.250NRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0466.250NRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0466.250 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | 0466.250NRHF vs 0466.250 |
0466.250NRHF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, the 0466.250NRHF is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
-
The 0466.250NRHF is rated for operation up to 150°C (302°F). However, it's essential to derate the component's current-carrying capacity at higher temperatures to prevent overheating and ensure reliable operation.
-
Yes, the 0466.250NRHF is compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profile and ensure the soldering process is optimized for lead-free solders.
-
It's essential to store the 0466.250NRHF in a dry, cool place, away from direct sunlight and moisture. Handle the component by the body, avoiding touching the leads or electrical contacts to prevent damage and contamination.