Part Details for 0461.500ERT by Littelfuse Inc
Results Overview of 0461.500ERT by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0461.500ERT Information
0461.500ERT by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0461.500ERT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-0461.500ERT
|
Mouser Electronics | Surface Mount Fuses 600V 0.5A Tin Pltd Telecom RoHS: Not Compliant | 0 |
|
$0.6090 | Order Now |
|
Win Source Electronics | FUSE BRD MNT 500MA 250VAC 2SMD | 29430 |
|
$0.2971 / $0.3836 | Buy Now |