Part Details for 045902.5UR by Littelfuse Inc
Results Overview of 045902.5UR by Littelfuse Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
045902.5UR Information
045902.5UR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 045902.5UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F9089
|
Newark | Fuse, Smd, 2.5A, Fast Acting, Fuse Current:2.5A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:7.2Mm X 4.3Mm, Product Range:Pico 459 Series, Fuse Type:Very Fast Acting Rohs Compliant: Yes |Littelfuse 045902.5UR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8210 | Buy Now |
DISTI #
F1168CT-ND
|
DigiKey | FUSE BRD MNT 2.5A 125VAC/VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
246 In Stock |
|
$0.6472 / $1.5900 | Buy Now |
DISTI #
576-045902.5UR
|
Mouser Electronics | Surface Mount Fuses 125V 2.5A Fast Acting RoHS: Compliant | 1000 |
|
$0.6470 / $1.5900 | Buy Now |
DISTI #
V72:2272_06410091
|
Arrow Electronics | Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2206 Container: Cut Strips | Americas - 670 |
|
$0.4571 / $0.6660 | Buy Now |
DISTI #
V79:2366_17792642
|
Arrow Electronics | Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA Min Qty: 1 Package Multiple: 1 Date Code: 1611 | Americas - 219 |
|
$0.6457 / $1.5868 | Buy Now |
DISTI #
75570627
|
RS | FUSE 125V V/FA PICO SMF 2.5A Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.0600 | RFQ |
DISTI #
61609029
|
Verical | Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA Min Qty: 9 Package Multiple: 1 Date Code: 2206 | Americas - 670 |
|
$0.4571 / $0.4874 | Buy Now |
DISTI #
26117924
|
Verical | Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA Min Qty: 13 Package Multiple: 1 Date Code: 1611 | Americas - 219 |
|
$0.4526 | Buy Now |
|
Bristol Electronics | 1168 |
|
RFQ | ||
|
Quest Components | FUSE,2.5A,125V,FAST ACTING,PICO,SMD,2817-CASE | 1560 |
|
$0.6167 / $1.3408 | Buy Now |
Part Details for 045902.5UR
045902.5UR CAD Models
045902.5UR Part Data Attributes
|
045902.5UR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
045902.5UR
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, PICO, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VAC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 4.32 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 7.24 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 045902.5UR
This table gives cross-reference parts and alternative options found for 045902.5UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045902.5UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
025102.5MRT1L | Littelfuse Inc | $0.6688 | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | 045902.5UR vs 025102.5MRT1L |
025102.5PXT1L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 045902.5UR vs 025102.5PXT1L |
025102.5NAHF | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 045902.5UR vs 025102.5NAHF |
025102.5PA | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | 045902.5UR vs 025102.5PA |
025102.5HXT1L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 045902.5UR vs 025102.5HXT1L |
025102.5HRT1 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | 045902.5UR vs 025102.5HRT1 |
025102.5MXT1L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 045902.5UR vs 025102.5MXT1L |
025102.5PRT1 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE | 045902.5UR vs 025102.5PRT1 |
025102.5.NRT1L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 045902.5UR vs 025102.5.NRT1L |
025102.5NRT1L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO, HALOGEN FREE AND ROHS COMPLIANT | 045902.5UR vs 025102.5NRT1L |
045902.5UR Frequently Asked Questions (FAQ)
-
The recommended mounting torque is 0.5-1.5 N·m (0.4-1.1 lbf·in) according to Littelfuse's application notes.
-
While the 045902.5UR fuse has a high melting I²t rating, it's not recommended for use in applications above 125°C (257°F). For high-temperature applications, consider using a fuse with a higher temperature rating, such as the 045902.5UR-HT.
-
To determine the correct fuse size, consider the maximum current, voltage, and power rating of your circuit. You can use Littelfuse's fuse selection guide or consult with an application engineer to ensure the correct fuse is chosen.
-
Yes, the 045902.5UR fuse is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in European Union and other environmentally conscious applications.
-
The typical lead time for ordering 045902.5UR fuses varies depending on the quantity and availability. However, Littelfuse typically quotes a lead time of 4-6 weeks for standard orders. Expedited shipping options may be available for an additional fee.