-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 40A, 250VAC, 80VDC, 150A (IR), Surface Mount, NANO,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0456040.DRSDE by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ9062
|
Newark | Smd Fuse, Fast Acting, 40A, 250V, 4818, Fuse Current:40A, Blow Characteristic:Fast Acting, Voltage Rating Vac:250Vac, Voltage Rating Vdc:80Vdc, Fuse Case Style:4818 [1245 Metric], Product Range:Nano2 456Sde Series Rohs Compliant: Yes |Littelfuse 0456040.DRSDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1475 |
|
$3.0400 / $4.7900 | Buy Now |
DISTI #
48AJ7581
|
Newark | Smd Fuse, Fast Acting, 40A, 250V, 4818, Fuse Current:40A, Blow Characteristic:Fast Acting, Voltage Rating Vac:250Vac, Voltage Rating Vdc:80Vdc, Fuse Case Style:4818 [1245 Metric], Product Range:Nano2 456Sde Series Rohs Compliant: Yes |Littelfuse 0456040.DRSDE RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3000 / $2.9400 | Buy Now |
DISTI #
18-0456040.DRSDECT-ND
|
DigiKey | FUSE BRD MT 40A 250VAC 80VDC SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2235 / $4.8900 | Buy Now |
DISTI #
576-0456040.DRSDE
|
Mouser Electronics | Surface Mount Fuses 40A 250V FAST ACTING RoHS: Compliant | 4539 |
|
$2.2200 / $4.8700 | Buy Now |
DISTI #
75570587
|
RS | FUSE 250V V/FA NANO2 ROHS 40A Min Qty: 1500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4400 | RFQ |
DISTI #
0456040.DRSDE
|
TTI | Surface Mount Fuses 40A 250V FAST ACTING RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$2.2000 | Buy Now |
DISTI #
000000000007263978
|
Sager | FUSE 250V V/FA NANO2 ROHS 40A Min Qty: 1500 | 0 |
|
Buy Now | |
|
Vyrian | Circuit Protection | 890 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0456040.DRSDE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0456040.DRSDE
Littelfuse Inc
Electric Fuse, Fast Blow, 40A, 250VAC, 80VDC, 150A (IR), Surface Mount, NANO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 600 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 12.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 1700 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 150 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |
The recommended storage temperature for the 0456040.DRSDE is -40°C to 125°C.
Yes, the 0456040.DRSDE is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure optimal performance.
Yes, the 0456040.DRSDE is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for soldering temperature and time to ensure optimal performance.
The typical response time for the 0456040.DRSDE is around 1-2 milliseconds, but this may vary depending on the specific application and operating conditions.
The 0456040.DRSDE is designed to operate in temperatures up to 125°C, but it's recommended to derate the device's performance at higher temperatures to ensure optimal reliability.