-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
045203.5MRL by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3490
|
Newark | Fuse, Smd, 3.5A, Slow Blow, Fuse Current:3.5A, Product Range:Nano2 452 Series, Voltage Rating Vac:125V, Voltage Rating V Dc:125V, Blow Characteristic:Slow Blow, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breaking Capacityrohs Compliant: Yes |Littelfuse 045203.5MRL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.9690 / $1.0100 | Buy Now |
DISTI #
39X0301
|
Newark | Fuse, 3.5A, 125Vac/Vdc, Time Delay, Smd, Fuse Current:3.5A, Product Range:Nano 452 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Time Delay, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 045203.5MRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1228 |
|
$1.0200 / $1.8100 | Buy Now |
DISTI #
F2605CT-ND
|
DigiKey | FUSE BRD MNT 3.5A 125VAC/VDC SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1721 In Stock |
|
$0.7645 / $1.8500 | Buy Now |
DISTI #
576-045203.5MRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 RoHS: Compliant | 1530 |
|
$0.7640 / $1.6900 | Buy Now |
DISTI #
E02:0323_00180825
|
Arrow Electronics | Fuse Chip Slow Blow Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Date Code: 2508 | Europe - 1000 |
|
$1.0045 | Buy Now |
DISTI #
V72:2272_06409538
|
Arrow Electronics | Fuse Chip Slow Blow Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2108 Container: Cut Strips | Americas - 1 |
|
$0.7753 | Buy Now |
DISTI #
70519156
|
RS | Fuse, 3.5A T Non-Resettable, Surface Mount, 125 V Min Qty: 1 Package Multiple: 1 Container: Bulk | 69 |
|
$1.4900 / $1.8700 | Buy Now |
|
Future Electronics | 452 Series Slo-Blo 125 V 3.5 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 1000Reel |
|
$0.4700 / $0.4900 | Buy Now |
|
Future Electronics | 452 Series Slo-Blo 125 V 3.5 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.4900 | Buy Now |
DISTI #
80930389
|
Verical | Fuse Chip Slow Blow Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.0011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
045203.5MRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
045203.5MRL
Littelfuse Inc
Electric Fuse, Slow Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 26 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
This table gives cross-reference parts and alternative options found for 045203.5MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045203.5MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
045203.5NRL | Littelfuse Inc | $1.8377 | Electric Fuse, Slow Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | 045203.5MRL vs 045203.5NRL |
R45203.5MRL | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | 045203.5MRL vs R45203.5MRL |
R45203.5 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount | 045203.5MRL vs R45203.5 |
045203.5L | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | 045203.5MRL vs 045203.5L |
45203.5 | Littelfuse Inc | Check for Price | Electric Fuse, FAST BLOW ELECTRIC FUSE, 3.5A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 045203.5MRL vs 45203.5 |
R45203.5NR | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount | 045203.5MRL vs R45203.5NR |
045203.5 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, | 045203.5MRL vs 045203.5 |
045203.5NR | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | 045203.5MRL vs 045203.5NR |
R45203.5MR | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount | 045203.5MRL vs R45203.5MR |
The recommended soldering temperature for the 045203.5MRL is between 250°C to 260°C for a maximum of 3 seconds.
Yes, the 045203.5MRL is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum voltage rating for the 045203.5MRL is 50V, although it's recommended to operate within the specified voltage range for optimal performance.
The 045203.5MRL is rated for operation up to 125°C, but it's recommended to derate the current rating for temperatures above 85°C to ensure reliable operation.
Yes, the 045203.5MRL meets the requirements of the AEC-Q200 standard for automotive applications, making it suitable for use in automotive systems.