Part Details for 0452012.MRSN by Littelfuse Inc
Results Overview of 0452012.MRSN by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0452012.MRSN Information
0452012.MRSN by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0452012.MRSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4271
|
Newark | Fuse 75V Sb Nano2 Sn-Dip Rohs 12A/ Tr |Littelfuse 0452012.MRSN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9360 / $1.1900 | Buy Now |
DISTI #
0452012.MRSN-ND
|
DigiKey | FUSE BOARD MOUNT 12A 72VAC 2SMD Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0518 | Buy Now |
DISTI #
576-0452012.MRSN
|
Mouser Electronics | Surface Mount Fuses 72VAC 12A .0061ohms 452 NANO2 RoHS: Compliant | 0 |
|
$0.9980 / $1.0400 | Order Now |
DISTI #
75570493
|
RS | Fuse 75V SB Nano2 Sn-Dip RoHS 12A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.4100 | RFQ |
DISTI #
000000000007263869
|
Sager | FUSE 75V SB NANO2 SN-DIP ROHS 12A Min Qty: 1000 | 0 |
|
$1.1200 | Buy Now |
Part Details for 0452012.MRSN
0452012.MRSN CAD Models
0452012.MRSN Part Data Attributes
|
0452012.MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0452012.MRSN
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 75 VDC: 100 A | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e2 | |
Joule Integral-Nom | 260 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 72 V | |
Rated Voltage(DC) | 75 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |