Part Details for 0452007.MRSN by Littelfuse Inc
Results Overview of 0452007.MRSN by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0452007.MRSN Information
0452007.MRSN by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0452007.MRSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4268
|
Newark | Fuse 75V Sb Nano2 Sn-Dip Rohs 7A/ Tr Rohs Compliant: Yes |Littelfuse 0452007.MRSN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7280 / $0.9210 | Buy Now |
DISTI #
18-0452007.MRSNCT-ND
|
DigiKey | FUSE BOARD MOUNT 7A 72VAC 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
949 In Stock |
|
$0.7101 / $1.7300 | Buy Now |
DISTI #
576-0452007.MRSN
|
Mouser Electronics | Surface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 RoHS: Compliant | 1230 |
|
$0.7100 / $1.7300 | Buy Now |
DISTI #
75570484
|
RS | Fuse 75V SB Nano2 Sn-Dip RoHS 7A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.1700 | RFQ |
DISTI #
000000000007263859
|
Sager | FUSE 75V SB NANO2 SN-DIP ROHS 7A Min Qty: 1000 | 0 |
|
$0.8740 / $0.9163 | Buy Now |
Part Details for 0452007.MRSN
0452007.MRSN CAD Models
0452007.MRSN Part Data Attributes
|
0452007.MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0452007.MRSN
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 75 VDC: 100 A | |
Blow Characteristic | SLOW | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
Joule Integral-Nom | 123 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 72 V | |
Rated Voltage(DC) | 75 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0452007.MRSN
This table gives cross-reference parts and alternative options found for 0452007.MRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0452007.MRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0454007.MRSN | Littelfuse Inc | Check for Price | Electric Fuse | 0452007.MRSN vs 0454007.MRSN |
0452007.MRSN Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the 0452007.MRSN is -40°C to 125°C.
-
Yes, the 0452007.MRSN is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure optimal performance.
-
Yes, the 0452007.MRSN is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for soldering temperature and time to ensure optimal performance.
-
The maximum surge current rating for the 0452007.MRSN is 100A for 1ms, but it's recommended to consult the datasheet for specific surge current ratings based on the application.
-
The 0452007.MRSN is designed to operate in temperatures up to 125°C, but it's recommended to derate the component's performance at higher temperatures to ensure optimal reliability.