Part Details for 0452005.NR by Littelfuse Inc
Results Overview of 0452005.NR by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0452005.NR Information
0452005.NR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0452005.NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-0452005.NR
|
Mouser Electronics | Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 RoHS: Not Compliant | 0 |
|
$0.5720 | Order Now |
Part Details for 0452005.NR
0452005.NR CAD Models
0452005.NR Part Data Attributes
|
0452005.NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0452005.NR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 53 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0452005.NR
This table gives cross-reference parts and alternative options found for 0452005.NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0452005.NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0452005.MRSN | Littelfuse Inc | $1.1205 | Electric Fuse, | 0452005.NR vs 0452005.MRSN |
0452005NRL | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 5A, 50A (IR), NANO, | 0452005.NR vs 0452005NRL |
0452005L | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 5A, 50A (IR), NANO, | 0452005.NR vs 0452005L |
0452005NR | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 5A, 50A (IR), NANO, | 0452005.NR vs 0452005NR |
0452005.NR Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the 0452005.NR fuse is vertical, with the fuse body in a upright position. This helps to ensure proper cooling and prevents moisture accumulation.
-
Yes, the 0452005.NR fuse is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and securing of the fuse.
-
The maximum operating temperature range for the 0452005.NR fuse is -40°C to 125°C. However, it's recommended to derate the fuse's current rating at higher temperatures to ensure reliable operation.
-
The 0452005.NR fuse is not designed for use in humid or wet environments. It's recommended to use a fuse with a higher ingress protection rating (IP) or to take additional measures to protect the fuse from moisture.
-
The recommended wire size and type for connecting to the 0452005.NR fuse is 18 AWG to 24 AWG, with a wire insulation rating of at least 125°C. It's also recommended to use a wire with a low-temperature coefficient to minimize resistance changes.