Part Details for 0452004.MR by Littelfuse Inc
Results Overview of 0452004.MR by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0452004.MR Information
0452004.MR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0452004.MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 466 |
|
RFQ | ||
|
Quest Components | FUSE,4A,125V,SLOW BLOW,SMD,2410-CASE | 12168 |
|
$0.2750 / $1.2500 | Buy Now |
|
Quest Components | FUSE,4A,125V,SLOW BLOW,SMD,2410-CASE | 2856 |
|
$0.4375 / $1.2500 | Buy Now |
|
Quest Components | FUSE,4A,125V,SLOW BLOW,SMD,2410-CASE | 800 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | FUSE,4A,125V,SLOW BLOW,SMD,2410-CASE | 372 |
|
$1.5345 / $3.7200 | Buy Now |
|
Quest Components | FUSE,4A,125V,SLOW BLOW,SMD,2410-CASE | 286 |
|
$1.0730 / $2.3200 | Buy Now |
|
Quest Components | FUSE,4A,125V,SLOW BLOW,SMD,2410-CASE | 242 |
|
$0.3500 / $0.7500 | Buy Now |
Part Details for 0452004.MR
0452004.MR CAD Models
0452004.MR Part Data Attributes
|
0452004.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0452004.MR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 34 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0452004.MR
This table gives cross-reference parts and alternative options found for 0452004.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0452004.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0452004.NR | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, | 0452004.MR vs 0452004.NR |
452004 | Littelfuse Inc | Check for Price | Electric Fuse, FAST BLOW ELECTRIC FUSE, 4A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT | 0452004.MR vs 452004 |
0452004. | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, | 0452004.MR vs 0452004. |
0452004.MR Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the 0452004.MR involves keeping the fuse as close as possible to the power source, using a wide copper trace to reduce resistance, and avoiding sharp corners or bends in the trace to minimize electromagnetic interference (EMI).
-
The 0452004.MR is designed to operate within a temperature range of -40°C to 125°C. However, its performance may degrade at higher temperatures, and it's recommended to derate the fuse's current rating by 1.5% per degree Celsius above 85°C to ensure reliable operation.
-
Yes, the 0452004.MR is designed to withstand vibrations and shocks. However, it's essential to ensure proper PCB mounting and secure the fuse to the board using a suitable mounting method to prevent damage or dislodging.
-
The 0452004.MR should be stored in a dry, cool place away from direct sunlight and moisture. It's recommended to handle the fuse by the body, avoiding touching the leads or glass body to prevent damage or contamination.
-
Yes, the 0452004.MR is compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly and prevent damage to the fuse.