Part Details for 045106.3NRL by Littelfuse Inc
Results Overview of 045106.3NRL by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
045106.3NRL Information
045106.3NRL by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 045106.3NRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9315
|
Newark | Fuse 125V V/Fa Nano2 W/Au Caps Rohs 6.3A/ Tr Rohs Compliant: Yes |Littelfuse 045106.3NRL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.6370 | Buy Now |
DISTI #
045106.3NRL-ND
|
DigiKey | FUSE BRD MNT 6.3A 125VAC/VDC SMD Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5926 | Buy Now |
DISTI #
576-045106.3NRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 RoHS: Compliant | 0 |
|
$0.5930 | Order Now |
DISTI #
75570467
|
RS | FUSE 125V V/FA NANO2 W/Au CAPS RoHS 6.3A Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.8700 | RFQ |
DISTI #
000000000007263828
|
Sager | FUSE 125V V/FA NANO2 W/AU CAPS ROHS 6.3A Min Qty: 5000 | 0 |
|
Buy Now |
Part Details for 045106.3NRL
045106.3NRL CAD Models
045106.3NRL Part Data Attributes
|
045106.3NRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
045106.3NRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO2 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; PSE; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 045106.3NRL
This table gives cross-reference parts and alternative options found for 045106.3NRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045106.3NRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
045306.3MR | Littelfuse Inc | $0.8346 | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | 045106.3NRL vs 045306.3MR |
045106.3MRSN | Littelfuse Inc | $0.9685 | Electric Fuse, Very Fast Blow, 6.3A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 045106.3NRL vs 045106.3MRSN |
44806.3 | Littelfuse Inc | Check for Price | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 6.3A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | 045106.3NRL vs 44806.3 |
045306.3MRL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | 045106.3NRL vs 045306.3MRL |
R45106.3MRL | Littelfuse Inc | Check for Price | Electric Fuse, CHIP, ROHS, COMPLIANT | 045106.3NRL vs R45106.3MRL |
R45106.3NR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 045106.3NRL vs R45106.3NR |
R45106.3MR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 045106.3NRL vs R45106.3MR |
045306.3NRL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | 045106.3NRL vs 045306.3NRL |