-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
045106.3MRL by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J2867
|
Newark | Fuse, Smd, 6.3A, Fast Acting, Fuse Current:6.3A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 451 Series, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 045106.3MRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 708 |
|
$0.6640 / $1.3500 | Buy Now |
DISTI #
53K9067
|
Newark | Fuse, Smd, 6.3A, Fast Acting, Full Reel, Fuse Current:6.3A, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 451 Series, Length:6.1Mm Rohs Compliant: Yes |Littelfuse 045106.3MRL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5530 / $0.5910 | Buy Now |
DISTI #
F2588CT-ND
|
DigiKey | FUSE BRD MNT 6.3A 125VAC/VDC SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
164 In Stock |
|
$0.5641 / $1.4100 | Buy Now |
DISTI #
576-045106.3MRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 RoHS: Compliant | 6992 |
|
$0.5640 / $1.3200 | Buy Now |
DISTI #
V79:2366_27060886
|
Arrow Electronics | Fuse Chip Very Fast Acting 6.3A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 18004 |
|
$0.3650 | Buy Now |
DISTI #
V72:2272_06409490
|
Arrow Electronics | Fuse Chip Very Fast Acting 6.3A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2146 Container: Cut Strips | Americas - 409 |
|
$0.4324 / $0.6673 | Buy Now |
DISTI #
70519146
|
RS | Fuse, 6.3A FF Non-Resettable, Surface Mount, 125 V Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 639 |
|
$0.2200 | Buy Now |
|
Future Electronics | 451 Series Very Fast-Acting 125 V 6.3 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 5000Reel |
|
$0.2850 / $0.3050 | Buy Now |
|
Future Electronics | 451 Series Very Fast-Acting 125 V 6.3 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
DISTI #
64962672
|
Verical | Fuse Chip Very Fast Acting 6.3A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 16 Package Multiple: 1 Date Code: 2147 | Americas - 18004 |
|
$0.3650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
045106.3MRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
045106.3MRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO2 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 9 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; PSE; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 045106.3MRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 045106.3MRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
045306.3MR | Littelfuse Inc | $0.8346 | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | 045106.3MRL vs 045306.3MR |
44806.3 | Littelfuse Inc | Check for Price | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 6.3A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | 045106.3MRL vs 44806.3 |
045306.3MRL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | 045106.3MRL vs 045306.3MRL |
045106.3MRSN | Littelfuse Inc | $0.9685 | Electric Fuse, Very Fast Blow, 6.3A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 045106.3MRL vs 045106.3MRSN |
R45106.3MRL | Littelfuse Inc | Check for Price | Electric Fuse, CHIP, ROHS, COMPLIANT | 045106.3MRL vs R45106.3MRL |
R45106.3NR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 045106.3MRL vs R45106.3NR |
R45106.3MR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 045106.3MRL vs R45106.3MR |
045306.3NRL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | 045106.3MRL vs 045306.3NRL |
The recommended mounting orientation is vertical, with the fuse body in a upright position, to ensure proper heat dissipation and to prevent moisture accumulation.
Yes, the 045106.3MRL fuse is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and securing of the fuse.
To determine the correct fuse size and type, consider factors such as the circuit's voltage, current, and power ratings, as well as the application's specific requirements and safety standards. Consult the manufacturer's selection guide or consult with a qualified engineer or technician.
The maximum operating temperature for the 045106.3MRL fuse is 125°C (257°F), as specified in the datasheet. Exceeding this temperature may affect the fuse's performance and reliability.
Yes, the 045106.3MRL fuse is designed to operate in high-altitude environments, but it's essential to consider the effects of altitude on the fuse's performance and to consult the manufacturer's guidelines for high-altitude applications.