-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0451005.NRL by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4510
|
Newark | Fuse, Quick Blow, Smd, 5A, Fuse Current:5A, Product Range:Nano2 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Littelfuse 0451005.NRL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2131 |
|
$0.8740 / $1.0500 | Buy Now |
DISTI #
01P9305
|
Newark | Fuse 125V V/Fa Nano2 W/Au Caps Rohs 5A/ Tr Rohs Compliant: Yes |Littelfuse 0451005.NRL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6010 / $0.6370 | Buy Now |
DISTI #
F6787CT-ND
|
DigiKey | FUSE BRD MNT 5A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3760 In Stock |
|
$0.5641 / $1.4100 | Buy Now |
DISTI #
576-0451005.NRL
|
Mouser Electronics | Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 RoHS: Compliant | 3370 |
|
$0.5650 / $1.4100 | Buy Now |
DISTI #
V72:2272_06409445
|
Arrow Electronics | Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2108 Container: Cut Strips | Americas - 7480 |
|
$0.3071 / $0.3489 | Buy Now |
DISTI #
75570447
|
RS | FUSE 125V V/FA NANO2 W/Au CAPS RoHS 5A Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |
DISTI #
54349633
|
Verical | Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL Min Qty: 20 Package Multiple: 1 Date Code: 2108 | Americas - 7480 |
|
$0.3071 / $0.3436 | Buy Now |
DISTI #
000000000007263796
|
Sager | FUSE 125V V/FA NANO2 W/AU CAPS ROHS 5A Min Qty: 5000 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0451005.NRL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451005.NRL
Littelfuse Inc
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO2 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0451005.NRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451005.NRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R451005.NR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 0451005.NRL vs R451005.NR |
0451005.MRSN | Littelfuse Inc | $0.9685 | Electric Fuse, Very Fast Blow, 5A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 0451005.NRL vs 0451005.MRSN |
The recommended soldering temperature for the 0451005.NRL is between 250°C to 260°C for a maximum of 5 seconds.
Yes, the 0451005.NRL is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum voltage rating for the 0451005.NRL is 50V, although it's recommended to operate it at a maximum of 40V for optimal performance.
The 0451005.NRL is rated for operation up to 125°C, but it's recommended to derate the current rating for temperatures above 100°C to ensure reliable operation.
Yes, the 0451005.NRL meets the requirements of the AEC-Q200 standard for automotive applications, but it's recommended to consult with Littelfuse Inc for specific application guidance.