-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 5A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0451005.MRSN by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4247
|
Newark | Fuse 125V V/Fa Nano2 Sn-Dip Rohs 5A/ Tr |Littelfuse 0451005.MRSN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6130 / $0.7970 | Buy Now |
DISTI #
F11133CT-ND
|
DigiKey | FUSE BRD MNT 5A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2470 In Stock |
|
$0.5754 / $1.5900 | Buy Now |
DISTI #
576-0451005.MRSN
|
Mouser Electronics | Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 RoHS: Compliant | 1181 |
|
$0.5970 / $1.4400 | Buy Now |
DISTI #
75570446
|
RS | FUSE 125V V/FA NANO2 Sn-Dip RoHS 5A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $0.9400 | RFQ |
DISTI #
0451005.MRSN
|
TTI | Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5750 / $0.6400 | Buy Now |
DISTI #
000000000007263795
|
Sager | FUSE 125V V/FA NANO2 SN-DIP ROHS 5A Min Qty: 1000 | 0 |
|
$0.7082 / $0.7424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0451005.MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451005.MRSN
Littelfuse Inc
Electric Fuse, Very Fast Blow, 5A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO2 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0451005.MRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451005.MRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R451005.NR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 0451005.MRSN vs R451005.NR |
R451005.MR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 0451005.MRSN vs R451005.MR |
The recommended storage temperature for the 0451005.MRSN is -40°C to 125°C.
Yes, the 0451005.MRSN is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
The maximum surge current rating for the 0451005.MRSN is 100A for 1ms.
Yes, the 0451005.MRSN is AEC-Q200 qualified, making it suitable for use in automotive applications.
The operating frequency range for the 0451005.MRSN is up to 1GHz.