Part Details for 0451002.MRSN by Littelfuse Inc
Results Overview of 0451002.MRSN by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0451002.MRSN Information
0451002.MRSN by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0451002.MRSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4244
|
Newark | Fuse 125V V/Fa Nano2 Sn-Dip Rohs 2A/ Tr |Littelfuse 0451002.MRSN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6130 / $0.7970 | Buy Now |
DISTI #
18-0451002.MRSNCT-ND
|
DigiKey | FUSE BOARD MOUNT 2A 125VAC 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1777 In Stock |
|
$0.5754 / $1.4300 | Buy Now |
DISTI #
576-0451002.MRSN
|
Mouser Electronics | Surface Mount Fuses 125VAC 2A .0367ohms 451 NANO2 RoHS: Compliant | 1668 |
|
$0.5750 / $1.4300 | Buy Now |
DISTI #
70184392
|
RS | FUSE BOARD MNT 2A 125VAC/VDC SMD Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 | RFQ |
DISTI #
000000000007263786
|
Sager | FUSE 125V V/FA NANO2 SN-DIP ROHS 2A Min Qty: 1000 | 0 |
|
$0.7082 / $0.7424 | Buy Now |
Part Details for 0451002.MRSN
0451002.MRSN CAD Models
0451002.MRSN Part Data Attributes
|
0451002.MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451002.MRSN
Littelfuse Inc
Electric Fuse, Very Fast Blow, 2A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO2 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; PSE; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 0451002.MRSN
This table gives cross-reference parts and alternative options found for 0451002.MRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451002.MRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R451002.NRL | Littelfuse Inc | Check for Price | Electric Fuse, ROHS COMPLIANT | 0451002.MRSN vs R451002.NRL |
R451002.MRL | Littelfuse Inc | Check for Price | Electric Fuse, ROHS COMPLIANT | 0451002.MRSN vs R451002.MRL |
TR2/6125FA2A | Cooper Industries | Check for Price | Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | 0451002.MRSN vs TR2/6125FA2A |
R451002.MR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 0451002.MRSN vs R451002.MR |
0451002. | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, | 0451002.MRSN vs 0451002. |
0451002.MRSN Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 0451002.MRSN is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, the 0451002.MRSN is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum voltage rating for the 0451002.MRSN is 50V, although it's recommended to operate it at a maximum of 40V for optimal performance.
-
The 0451002.MRSN is rated for operation up to 125°C, but it's recommended to derate the current rating for temperatures above 100°C to ensure reliable operation.
-
Yes, the 0451002.MRSN meets the requirements of the AEC-Q200 standard for automotive applications, but it's recommended to consult with Littelfuse Inc for specific application guidance.