Part Details for 0451.100MRSN by Littelfuse Inc
Results Overview of 0451.100MRSN by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0451.100MRSN Information
0451.100MRSN by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS70451PWP | Texas Instruments | Dual-Output, 2-A/1-A Low Dropout Voltage Regulators with Power Good 24-HTSSOP -40 to 125 | |
TPS70451PWPR | Texas Instruments | Dual-Output, 2-A/1-A Low Dropout Voltage Regulators with Power Good 24-HTSSOP -40 to 125 |
Price & Stock for 0451.100MRSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4231
|
Newark | Fuse 125V V/Fa Nano2 Sn-Dip Rohs .100A/ Tr |Littelfuse 0451.100MRSN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 / $1.5000 | Buy Now |
DISTI #
0451.100MRSN-ND
|
DigiKey | FUSE BOARD MNT 100MA 125VAC 2SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3287 | Buy Now |
DISTI #
576-0451.100MRSN
|
Mouser Electronics | Surface Mount Fuses 125VAC 0.1A 3.1ohms 451 NANO2 RoHS: Compliant | 0 |
|
$1.2600 / $2.7000 | Order Now |
DISTI #
75570413
|
RS | FUSE 125V V/FA NANO2 Sn-Dip RoHS .100A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6400 / $1.7800 | RFQ |
DISTI #
000000000007263747
|
Sager | FUSE 125V V/FA NANO2 SN-DIP ROHS .100A Min Qty: 1000 | 0 |
|
$1.4200 | Buy Now |
Part Details for 0451.100MRSN
0451.100MRSN CAD Models
0451.100MRSN Part Data Attributes
|
0451.100MRSN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0451.100MRSN
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.1A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO2 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; CUL; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 0451.100MRSN
This table gives cross-reference parts and alternative options found for 0451.100MRSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0451.100MRSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R451.100NRL | Littelfuse Inc | Check for Price | Electric Fuse, ROHS COMPLIANT | 0451.100MRSN vs R451.100NRL |
R451.100 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE | 0451.100MRSN vs R451.100 |
R451.100L | Littelfuse Inc | Check for Price | Electric Fuse, CHIP, ROHS, COMPLIANT | 0451.100MRSN vs R451.100L |
R451.100NR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 0451.100MRSN vs R451.100NR |
0448.100 | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | 0451.100MRSN vs 0448.100 |
0451.100NRSN | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.1A, 50A (IR), NANO, HALOGEN FREE AND ROHS COMPLIANT | 0451.100MRSN vs 0451.100NRSN |
0448.100NR | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | 0451.100MRSN vs 0448.100NR |
R451.100MRL | Littelfuse Inc | Check for Price | Electric Fuse, CHIP, ROHS, COMPLIANT | 0451.100MRSN vs R451.100MRL |
R451.100MR | Littelfuse Inc | Check for Price | Electric Fuse, CHIP | 0451.100MRSN vs R451.100MR |